ENP-120-12

MEAN WELL
709-ENP120-12
ENP-120-12

Mfr.:

Description:
Power Supplies - Bench Top 120W 13.8V 8.7A W/PFC Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Bench Top
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Power Supplies
Desktop
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
13.8 VDC
8.7 A
120 W
None
Brand: MEAN WELL
Height: 45.5 mm
Length: 192 mm
Packaging: Reel
Product Type: Bench Top Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Width: 178 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

ENP-120 120W Desktop Power Supplies

MEAN WELL ENP-120 120W Desktop Single-Output Power Supplies are designed for communication-related applications and offer improvements over the older ESP family. The ENP-120 series features a wide input range (90VAC to 264VAC), built-in active power factor correction, three-year warranty, and standard 7" width. These power supplies meet complete safety regulations (UL/CUL/CB/CE/FCC). MEAN WELL ENP-120 120W Desktop Single-Output Power Supplies comply with EISA 2007/DoE Level VI, NRCan, EU ErP, and CoC Version 5. Typical applications include land mobile radio systems, surveillance systems, and TV antenna facilities.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,94 € 40,94 €
39,64 € 198,20 €
39,63 € 396,30 €
36,89 € 3.689,00 €