DMR30-DCV1-1-DC4-R-C

Murata Power Solutions
580-DMR30DCV11DC4RC
DMR30-DCV1-1-DC4-R-C

Mfr.:

Description:
Digital Panel Meters DIGITAL PNL MTR 2V TO 20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,99 € 91,99 €
85,41 € 427,05 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Voltmeter
LED, 5 Digit, Red
9 VDC to 32 VDC
+/- 25 mA, +/- 40 mA
- 40 V to 40 V
DMR30-DCV1
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 26.9 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Solder Pin
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

DMR30 DC Panel Meters

Murata Power Solutions DMR30 DC Panel Meters measure DC voltage, DC current, temperature, various process voltages, or current loops commonly used in industrial processes. These meters are powered through a 9VDC to 32VDC external source and configured via a touch-panel user interface. Murata Power Solutions DMR30 DC Panel Meters are designed to fit in a 50.8mm round mounting hole.

DMR30-DCV1 Precision DC Voltmeters

Murata Power Solutions DMR30-DCV1 Precision DC Voltmeters perform precision DC-voltage measurements with selectable ranges of ±200mV, ±2V, and ±20V. These Murata Power Solutions panel meters feature a high-visibility, 11.4mm-high LED display. The five-character+sign alphanumeric display provides up to 4.5 digits of measurement resolution. A contactless touch-sensor user interface simplifies configuration, eliminating the need for jumpers, potentiometers, or DIP switches. An external 9VDC to 32VDC supply powers the DMR30-DCV1 meters. The meters typically require only a 40mA current at 12V operation. The measurement inputs provide ±48V of common-mode input, simplifying the meters' use in a wide range of applications. DMR30-DCV1 is ideal for laboratory instrumentation, factory automation, and other applications requiring precise DC-voltage monitoring.