MSOX2024A/DSO0000-903

Keysight
372-MSOX2024A-USWW
MSOX2024A/DSO0000-903

Mfr.:

Description:
Benchtop Oscilloscopes Mixed Signal, 4+8-Ch, 200MHz, BenchVue SW, Power cord - US / Canada 120V

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.579,82 € 5.579,82 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
4 Channel + 8 Channel
200 MHz
2 GSa/s
Color WVGA
100 V to 240 V
Digital Oscilloscope
North American Power Cord Included
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Oscilloscopes
Series: 2000 X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Part # Aliases: MSOX2024A MSOX2024A/MSO0000-903
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030201000
USHTS:
9030201000
ECCN:
3A992

InfiniiVision 1000/2000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 1000/2000 X-Series Oscilloscopes are engineered to provide quality with industry-proven technology and a cost-effective design. These oscilloscopes offer professional-level functionality for measurements with software analysis and accessible expertise at the fingertips.

MSOX2024A Oscilloscope

Keysight Technologies MSOX2024A Oscilloscope is a mixed signal oscilloscope with four analog and eight digital channels and 200MHz bandwidth. This oscilloscope offers 1Mpts memory and the eight digital channels have a 1GSa/s sample rate with a 50MHz toggle rate. The MSOX2024A oscilloscope performs 23 automated measurements such as voltage, time, and frequency as well as five waveform functions, including add, subtract, multiply, divide, and FFT. This oscilloscope features an 8.5" LCD display with 64 levels of intensity grading, providing 50% more viewing area with 3.5 times the resolution (WVGA 800x480). 

FEATURED PRODUCTS
KEYSIGHT