DSOXLAN

Keysight
372-DSOXLAN
DSOXLAN

Mfr.:

Description:
Benchtop Oscilloscopes LAN and VGA module for 2000/3000-X series Oscilloscopes

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
286,32 € 286,32 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Accessory
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Oscilloscopes
Series: 3000A X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Unit Weight: 503,496 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030200000
CNHTS:
9030201000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
EAR99

InfiniiVision 3000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 3000 X-Series Oscilloscopes provide maximum investment protection with fully-upgradable 5-instruments-in-1 integration. This includes oscilloscope, digital channels, built-in 20MHz function/arbitrary waveform generator with modulation, integrated digital voltmeter, and protocol analyzer. The 3000 X oscilloscopes are equipped with a large 8.5" WVGA display, MegaZoom IV smart memory technology, and one million waveforms per second update rate. These oscilloscopes are able to decode serial busses faster with hardware-based serial analysis options for CAN, LIN, I²C, SPI, RS232, and FlexRay among others.

FEATURED PRODUCTS
KEYSIGHT