RK2560B

B&K Precision
615-RK2560B
RK2560B

Mfr.:

Description:
Benchtop Oscilloscopes Rack Mount Kit (6U)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
236,41 € 236,41 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Benchtop Oscilloscopes
6 Channel
Accessory
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Oscilloscopes
Series: 2560B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

2560 Series Oscilloscopes

B&K Precision 2560 Series Oscilloscopes deliver advanced features and debug capabilities for a wide range of applications. The 2560 oscilloscopes provide an 8-inch color display with 256 levels of color grading and a 140,000wfms/sec high waveform rate. This allows oscilloscopes to capture infrequent glitches with excellent signal fidelity. The 2560 oscilloscopes feature up to 300MHz bandwidth, 2GSa/s maximum sample rate, and 140Mpts memory depth. These oscilloscopes include a logic analyzer and decode software which provides 16 additional digital channels and serial bus decoding. The B&K Precision 2560 oscilloscopes offer a comprehensive set of tools to capture signal anomalies, decode serial bus protocols, and help speed up debugging and analysis. These oscilloscopes are suitable for applications in design, education, service, and repair.

2560B Mixed Signal Oscilloscopes

B&K Precision 2560B Digital Storage and Mixed Signal Oscilloscopes are advanced 4-channel analogue oscilloscopes with an integrated waveform generator. These oscilloscopes feature a 10.1" capacitive touchscreen, USB and Ethernet interfaces, and a 16-channel digital port for use as a logic analyser. B&K Precision 2560B Digital Storage and Mixed Signal Oscilloscopes also feature a bandwidth of up to 350MHz, a 2GSa/s sample rate, and a 90,000 frame maximum history.