4053B

B&K Precision
615-4053B
4053B

Mfr.:

Description:
Function Generators & Synthesisers 10 MHz Dual Channel

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
4
Expected 2/23/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
823,91 € 823,91 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Function Generators & Synthesisers
RoHS:  
Arbitrary Waveform Generator
1 uHz to 10 MHz
North American Power Cord Included
AC Supply Voltage: 100 VAC to 240 VAC
Brand: B&K Precision
Height: 96 mm
Height - mm: 96 mm
Length: 295 mm
Length - mm: 295 mm
Product Type: Function Generators & Synthesizers
Series: 4050B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 263 mm
Width - mm: 263 mm
Unit Weight: 3,32 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543200000
CNHTS:
8543201000
CAHTS:
8543200000
USHTS:
8543200000
ECCN:
3A992

4050B Dual-Channel Waveform Generators

B&K Precision 4050B Dual-Channel Function/Arbitrary Waveform Generators can generate stable and precise sine, square, triangle, pulse, and arbitrary waveforms with an easy-to-read color display and intuitive interface numeric keypad. These instruments feature linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high-performance 14-bit, 150MSa/s arbitrary waveform generator. Waveform editing software is included to create custom arbitrary waveforms easily, or any of 196 built-in predefined arbitrary waveforms can be used. More than 1000 user-defined 16k point arbitrary waveforms can be saved to the instrument. The included LabVIEW™ drivers allow users to load and save .csv or .txt file data directly into the arb memory without using waveform editing software.