2799539

Phoenix Contact
651-2799539
2799539

Mfr.:

Description:
Fibre Optic Testing PSM-FO-POWERMETER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.140,40 € 3.140,40 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Testing
RoHS:  
Brand: Phoenix Contact
Compliance: Black
Height: 25 mm
Length: 115 mm
Product Type: Fiber Optic Testing
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 70 mm
Part # Aliases: PSM-FO-POWERMETER PSMFOPOWERMETER
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9031499000
USHTS:
9031494000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

FEATURED PRODUCTS
PHOENIX CONTACT