RSG35-B1A

Endress+Hauser
67-RSG35-B1A
RSG35-B1A

Mfr.:

Description:
Data Logging & Acquisition Graphic data manager 4x universal, 100-230VAC (+/-10%), Ethernet RJ45 + USB

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.321,00 € 1.321,00 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Data Logger
Datalogging
Combined
Graphic
Ethernet
Ethernet, USB
3 A
4 Channel
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Each
Product Type: Dataloggers
Series: RSG35
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Ecograph T
Voltage Rating: 250 V
Part # Aliases: RSG35-1009/0
Unit Weight: 2,39 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9033009000
ECCN:
EAR99

Ecograph T RSG35 Universal Data Managers

Endress+Hauser Ecograph T RSG35 Universal Data Managers provide easy and secure data recording, enabling users to monitor, visualize, record, and communicate process values. The RSG35 series works with analog and digital input signals, offering up to 12 universal inputs to record a wide range of measuring signals. These versatile units have features to save costs and simplify data acquisition and system integration via standard interfaces. The internal memory and separate SD card offer safe, reliable data archiving, and the 5.7" TFT screen displays measured values in a maximum of four groups, with digital, bar graph, and curve display. Users receive an e-mail notification in the event of alarms and limit violations. Endress+Hauser Ecograph T RSG35 Universal Data Managers are ideal for water and wastewater industries, power stations, metalworking, and other industrial applications.

FEATURED PRODUCTS
ENDRESS+HAUSER