SNYPER-LTEM (GL)

Siretta
419-SNYPER-LTEMGL
SNYPER-LTEM (GL)

Mfr.:

Description:
Data Logging & Acquisition SIGNAL ANALYSER: SURVEYS 4G(LTE) CAT M/NB IoT & 2G (GLOBAL FREQ COVERAGE)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 5/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
629,31 € 629,31 €
592,48 € 2.962,40 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Data Logging & Acquisition
RoHS:  
REACH - SVHC:
Brand: Siretta
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Height: 36 mm
Length: 141 mm
Packaging: Case
Product Type: Dataloggers
Series: SNYPER LTEM
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: SNYPER
Width: 76 mm
Part # Aliases: 61161
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
ECCN:
3A992.a

SNYPER-LTEM (GL) Single Survey LTE Cat M Analyzer

Siretta SNYPER-LTEM (GL) Single Survey LTE Cat M Analyzer is intended to survey the 4G/LTE Cat M (GL), LTE NB IoT, and 2G/GSM networks. Signal strength and cell parameters are detected on LTE Cat M and 2G/GSM. The SNYPER-LTEM (GL) is housed in a robust carry case with an antenna, a USB cable, a USB car charger, and power accessories.

SNYPER Spectrum Analyzers

Siretta SNYPER Spectrum Analyzers are high-performance, multi-language devices that survey the 2G/3G/4G/5G and 2G/LTE Cat M/LTE Cat NBIoT cellular networks. The SNYPER signal analyzer family is easy to use with a large, bright, full-color display. These analyzers are handheld, battery-operated units and operate for several hours between charges (depending on use). It analyses all cellular signals from any network at any site being surveyed and displays the results in a simple and easy-to-understand format. These analyzers offer a summary of all the networks found in the area, relative signal strengths, and the number of cells available.