SNYPER-5G GRAPHYTE (GL)

Siretta
419-SNPER5GGRPHYTEGL
SNYPER-5G GRAPHYTE (GL)

Mfr.:

Description:
Data Logging & Acquisition SIGNAL STRENGTH DATALOGGER: SURVEYS/STORES & LOGS 5G/4G/CAT-M1/CAT-NB GL FREQ WITH ACC. KIT

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.773,76 € 1.773,76 €
1.735,03 € 8.675,15 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Data Logging & Acquisition
RoHS:  
REACH - SVHC:
Brand: Siretta
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Height: 141 mm
Length: 76 mm
Product Type: Dataloggers
Series: SNYPER 5G
Factory Pack Quantity: 10
Subcategory: Test Equipment
Tradename: SNYPER
Width: 36 mm
Part # Aliases: 62096
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030400000
CAHTS:
9030400000
USHTS:
9030400000
JPHTS:
903040000
ECCN:
3A992.a

SNYPER-5G Graphyte (GL) spectrum analyser

Siretta  The SNYPER-5G Graphyte (GL) spectrum analyser is a high-performance, multi-language network signal analyser and cellular signal logger. This spectrum analyser is designed to survey the 5G NR, 4G LTE, LTE-M, NB-IoT, and 2G/GSM networks. The SNYPER-5G graphyte spectrum analyser measures network operator, signal strength, and other unique cell parameters with every survey cycle. These surveys can be single cycle or multiple cycles. This spectrum analyser supports multiple language (English/French/German/Italian/Spanish) and includes a summary page that displays the relative signal levels and operators of all the cells discovered. The SNYPER-5G graphyte is RoHS compliant and UKCA, CE, and FCC certified. Typical applications include enhanced cellular surveying of new and existing installations on 5G NR, 4G LTE, LTE-M, NB-IoT and 2G/GSM and determining optimum antenna placement.

SNYPER Spectrum Analyzers

Siretta SNYPER Spectrum Analyzers are high-performance, multi-language devices that survey the 2G/3G/4G/5G and 2G/LTE Cat M/LTE Cat NBIoT cellular networks. The SNYPER signal analyzer family is easy to use with a large, bright, full-color display. These analyzers are handheld, battery-operated units and operate for several hours between charges (depending on use). It analyses all cellular signals from any network at any site being surveyed and displays the results in a simple and easy-to-understand format. These analyzers offer a summary of all the networks found in the area, relative signal strengths, and the number of cells available.