USB TC-08

Pico Technology
146-PP222
USB TC-08

Mfr.:

Description:
Data Logging & Acquisition USB TC-08 8 channel thermocouple logger

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
429,14 € 429,14 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Data Logger
Thermocouple
None
USB
USB
4 mA to 20 mA
8 Channel
Brand: Pico Technology
Product Type: Dataloggers
Series: Thermocouple logger
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PP222
Unit Weight: 628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025191090
USHTS:
9031808085
ECCN:
3A992

TC-08 Thermocouple Data Logger

Pico Technology TC-08 Thermocouple Data Logger features eight direct thermocouple inputs to provide a cost-effective temperature measurement solution. The TC‑08 takes accurate, rapid readings and up to 20 units (160 channels) can be used simultaneously on just one PC. This logger measures and records temperatures ranging from -270°C to +1820°C using any thermocouple that has a miniature thermocouple connector. The built-in cold-junction compensation (CJC) circuit can also be used as a 9th channel to measure room temperature. Pico Technology TC-08 Thermocouple Data Logger draws power from the user's computer USB port so no external power supply is required. The TC-08 comes with PicoLog data acquisition software and an intuitive user interface.