USB PT-104 Logger

Pico Technology
146-PP682
USB PT-104 Logger

Mfr.:

Description:
Data Logging & Acquisition USB PT104 RTD data logger

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Data Logging & Acquisition
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Modules
Datalogging
None
Ethernet
USB
4 Channel
Brand: Pico Technology
Product Type: Dataloggers
Series: RTD logger
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PP682
Unit Weight: 693,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030390000
CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
MXHTS:
9030390100
ECCN:
3A992.a
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC-20 & ADC-24 High-Resolution Data Loggers

Pico Technology ADC-20 and ADC-24 High-Resolution Data Loggers offer 20- or 24-bit resolution to detect small signal changes. Additional features such as true differential inputs, galvanic isolation, and software-selectable sampling rates all contribute to a superior noise-free resolution. These features also ensure measurements are reliable and accurate. The ADC-20 and ADC-24 both run PicoLog data acquisition software, which is free to download. The software provides a visual, easy-to-use interface for quick set-up, and multiple data loggers can run on a single PC. Pico Technology ADC-20 and ADC-24 High-Resolution Data Loggers utilize true differential inputs for excellent noise rejection. For greater flexibility, each differential input can be configured as two single-ended inputs. An external terminal board with screw terminals allows users to quickly connect and disconnect different sensors.

PT-104 High-Accuracy Data Logger

Pico Technology PT-104 High-Accuracy Data Logger uses platinum resistance thermometers (PRTs) to measure temperatures with 0.015°C accuracy. A high-performance 24-bit ADC is used to achieve 0.001°C resolution. This data logger supports both common industry-standard sensors (PT100 and PT1000) and is compatible with two-, three-, and four-wire sensors. The PT-104 measures and records temperatures ranging from -200°C to +800°C. It also measures voltage and resistance. Up to 20 units can run simultaneously on one PC, and high-precision reference resistors provide stability. Pico Technology PT-104 High-Accuracy Data Logger utilizes free PicoLog data acquisition software and is compatible with Windows, macOS, and Linux.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
689,00 € 689,00 €