DAQ6510

Keithley Instruments, Inc.
795-DAQ6510
DAQ6510

Mfr.:

Description:
Data Logging & Acquisition Data Acquisition and Multimeter System

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Data Logger
DAQ
Combined
Graphic
D-Sub
USB
3 A
80 Channel
Brand: Keithley Instruments, Inc.
Frequency: 50 Hz to 60 Hz
Height: 107.2 mm
Length: 387.4 mm
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 300 V
Width: 224 mm
Unit Weight: 5,388 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030320000
CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
3A992

DAQ6510 Data Acquisition & Logging Multimeter

Keithley DAQ6510 Data Acquisition and Logging Multimeter creates modern simplicity compared to the often complicated configuration and control found in many stand-alone solutions. The system's large 5" multi-touch display guides users through set-up, data visualization, and analysis, removing the need for a PC and custom software. If a PC is required or preferred, IVI and Labview drivers and the Keithley KickStart Instrument Control Software are available. Using Keithley's 6 1/2-digit multimeter technology, users will find even greater accuracy, functionality, and speed. Two-year accuracy specifications are included, so critical measurements remain accurate and fully traceable.