35135

Menda
809-35135
35135

Mfr.:

Description:
Component Testers TESTER, CONTINUITY, CIRCUITRACER, 0-50 OHMS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,64 € 53,64 €

Product Attribute Attribute Value Select Attribute
Menda
Product Category: Component Testers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
Brand: Menda
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Display Type: 2 KHz Audio Tone
Measured Components: Voltage, Continuity
Product: Continuity Testers
Product Type: Component Testers
Resistance Range: 0 Ohms to 50 Ohms
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 3 VDC
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8544421900
CAHTS:
8536900020
USHTS:
8205598000
JPHTS:
820559000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
82055900
ECCN:
EAR99

Circuitracer & Continuity Testers

Menda Circuitracer® & Continuity Testers are designed for use on the assembly line or in the field as a supplement to delicate, expensive meters. With a light at the tip, Menda's Circuitracer® makes it unnecessary for operators to move their eyes from the point of contact. This feature effectively allows the operator to move quickly from point to point without the danger of slipping from one contact to the other. The Circuitracer® & Continuity Testers test for continuity, shorts, grounds, or the presence of voltage quickly, effectively, and economically. Components are powered by two AAA batteries and are made in the USA.