EX350

Extech
685-EX350
EX350

Mfr.:

Description:
Digital Multimeters Multimeter, Professional, TRMS w/NCV

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
5
Expected 4/6/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,59 € 100,59 €

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multimeters
Multimeter, Non-contact Voltage Meter
0.005
4 Digit
10 uVAC to 600 VAC, 10 uVDC to 600 VDC
100 mOhms to 40 MOhms
1 pF to 60000 uF
4000
1 mHz to 10 MHz
Manual
True RMS
Data Hold
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: +/- 100 nA to +/- 10 A
Product Type: Multimeters
Series: EX350
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 371,379 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99

EX3xx True RMS Digital Multimeters

Extech EX3xx True RMS Digital Multimeters offer accurate readings when measuring distorted or noisy waveforms. An advanced low impedance (LoZ) mode prevents false readings caused by ghost voltages, and a CAT IV safety rating ensures a high level of protection. EX35x meters feature either a 4000-count or 6,000-count backlit LCD display. The Extech EX36x multimeters feature a fast 60-segment analog bar graph that lets the user view trends, a 6,000-count white backlit LED display, and offer electrical, HVAC, or industrial applications devices.