3000
5024 EGR
Accessories
AIF
AIR
BSI
ClimaSys CC
CTTS
DARTS
E52
EC
EC FLAT
ES120
ETS
H2
IAT
IKE
JC
JI
JS
All-in-One Thermistor Sensor Nodes
Cable Assemblies
Climate Control
Compact Thermometers
Fire Detectors
Flame Sensors
Heat Detectors
Humidity and Temperature Sensor
Immersion Wells
Sensors
Temperature Probes
Temperature Sensor
Temperature Sensors
Temperature Switch
Temperature Switches
Thermistor Nodes
Thermistor Probes
Thermocouples
Thermometers
Thermometrics CSP Temperature Sensors
0 C to + 100 C
0 C to + 400 C
- 270 C to + 1372 C
- 100 C to + 100 C
- 70 C to + 200 C
- 70 C to + 500 C
- 55 C to + 150 C
- 50 C to + 105 C
- 50 C to + 150 C
- 50 C to + 200 C
- 50 C to + 250 C
- 50 C to + 260 C
- 50 C to + 500 C
- 40 C to + 100 C
- 40 C to + 105 C
- 40 C to + 115 C
- 40 C to + 120 C
- 40 C to + 125 C
- 40 C to + 150 C
- 40 C to + 180 C
100 Ohms
175.3 Ohms
200 Ohms
220 Ohms
500 Ohms
1 kOhms
2 kOhms
2.049 kOhms
2.7 kOhms
2.753 kOhms
2.754 kOhms
2.795 kOhms
2.82 kOhms
2.824 kOhms
2.828 kOhms
4.99 kOhms
9.925 kOhms
9.983 kOhms
10 kOhms
11.15 kOhms
0.01 C
0.05 %
+/- 0.15 C
+/- 0.2 %
+/- 0.2 C
+/- 0.3 C
+/- 0.33 C
+/- 0.5 %
+/- 0.6 C
+/- 0.65 C to +/- 1.01 C
+/- 0.9 C
+ 1 C
+/- 1 %
+/- 1 C
1 %
1 C
+/- 1.14 C
+/- 1.5 %
+/- 1.81 C
+/- 2 %
1-Wire Serial Interface
Air Temperature Sensor
Button & Light 900 MHz 1W; Red Yellow Green and Blue LEDs, Australia model
Cable Probe Assembly
Coolant Temperature Sensor
Detection and Release
Digital Temperature Probe - AA Battery Powered
Dual Action
Engine Temperature Probe
Engine Temperature Sensor
Exhaust Gas High Temperature Sensor
External Temperature Probe
External Temperature Probe LoRa, BLE
Externel Temperature Probe - Australia (AS923)
Externel Temperature Probe - Australia (AU915)
Externel Temperature Probe - Europe
Externel Temperature Probe - Hong Kong
Externel Temperature Probe - New Zealand
Externel Temperature Probe - North America
Externel Temperature Probe - Singapore
0.3 mA to 1 mA
400 uA
1 mA
2.7 mA
3 mA
4 mA to 20 mA
4.2 mA
9 mA
10 mA
20 mA
22.6 mA
35 mA
70 mA
150 mA
500 mA
3 A, 1 A
2 V to 3.8 V
2 V to 3.8 V, 5 V
2.5 V
3.6 V
3.6 V to 5.5 V, 10 V to 30 V
3.6 VDC
3.6 VDC to 5.5 VDC
5 V
10 V to 30 V
10 VDC to 30 VDC
10 VDC to 35 VDC
12 V
12 V to 30 V
24 V
24 VDC
115 VDC
125 V
125 VAC, 28 VDC
750 VAC
1.5 kVAC
Barrel
Box Mount
Cable Mount
Chassis
Chassis Mount
Clip-On
Connector
Flange Mount
Inline
Magnetic Mount
Mounting Bracket
Panel Mount
PCB Mount
Screw
Screw Mount
Thread
Thread Mount
Through Hole
Wall Mount
Wire Leads