NJL5912R-TE1

Nisshinbo
513-NJL5912R-TE1
NJL5912R-TE1

Mfr.:

Description:
Sensor Fixings & Accessories Photo Reflector 20mA 6Vr 45mW 16Vceo 25mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.327

Stock:
4.327 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,18 € 5,90 €
1,08 € 10,80 €
0,92 € 46,00 €
0,814 € 81,40 €
0,698 € 349,00 €
0,635 € 635,00 €
0,525 € 1.050,00 €
Full Reel (Order in multiples of 3000)
0,525 € 1.575,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Sensor Fixings & Accessories
RoHS:  
Photo Reflectors
Brand: Nisshinbo
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Sensor Hardware
Series: NJL59
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541499500
ECCN:
EAR99

NJL5912R Photo Reflector

Nisshinbo NJL5912R Photo Reflector is a compact surface-mount type photo reflector. This photo reflector is built with a high-brightness infrared LED and a high-sensitivity phototransistor. Nisshinbo NJL5912R Photo Reflector features a built-in visible light cut-off filter function. This photo reflector employs Chip On-Board Package (COBP) technology and comes with a 0.5mm thickness. Typical applications include detecting the lens location for cellular phone's camera modules, detecting the needle position for radio-controlled watches, and detecting the original point of encoders.