ILFE00400

Honeywell
785-ILFE00400
ILFE00400

Mfr.:

Description:
Sensor Fixings & Accessories 400 ML/HR LIQUID FLOW SENSOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
709,84 € 709,84 €
695,92 € 3.479,60 €
682,33 € 6.823,30 €
20 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Sensor Fixings & Accessories
RoHS:  
Demo Kits
Flow Sensor
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Sensor Hardware
Series: LIQUID FLOW
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026102900
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
ECCN:
EAR99

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Invasive Liquid Flow Demo Kit

Honeywell Invasive Liquid Flow Demo Kit demonstrates the Honeywell Liquid Flow sensing technology and features a USB interface. This demo kit includes a reusable base station, two disposable liquid flow sensor cartridges, a reusable zip tie, 3/16" ID silicon tubing, and a T-slot frame mounting screw. The sensing system in this kit is fully calibrated and temperature-compensated over the specified flow range, and the sensor features a linear flow output over a +10°C to +40°C temperature range. Honeywell Invasive Liquid Flow Demo Kit is suitable for medical fluid management, large-volume wearable injectors, in-vitro diagnostics, and single-use bioreactors.