MAX31856PMB1#

Analog Devices / Maxim Integrated
700-MAX31856PMB1#
MAX31856PMB1#

Mfr.:

Description:
Temperature Sensor Development Tools PMOD for MAX31856 Thermocouple to Digita

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,72 € 136,72 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Temperature Sensor Development Tools
Series: MAX31851
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor-Based Interfaces for Core Products

Analog Devices Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.

MAX31856PMB1 Pmod™ Evaluation Board

Analog Devices MAX31856PMB1 Pmod™ Evaluation Board provides the necessary hardware to interface the MAX31856 RTD-to-Digital Converter to any system that uses Pmod-compatible expansion ports that are configurable for SPI communication. The MAX31856PMB1 supports the MAX31856 4-wire SPI interface and provides power to the device through the 3.3V pin.