MK07-1A66B-500W

MEDER electronic
876-MK7-1A66B-500W
MK07-1A66B-500W

Mfr.:

Description:
Proximity Sensors 1 Form A Cylindrical AT 1015 Wire Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Proximity Sensors
RoHS:  
Magnetic
Cable
SPST-NO
Brand: MEDER electronic
Height: 13 mm
Length: 39.8 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 5 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 200 V
Packaging: Bulk
Series: MK07
Factory Pack Quantity: 25
Subcategory: Sensors
Width: 13 mm
Part # Aliases: 2272711054
Unit Weight: 12,791 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
9031809090
CAHTS:
8533400000
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MK Reed Sensors

Standex Electronics MK Reed Sensors provides sensing solutions with high reliability and low energy consumption. These sensors are a suitable alternative to inductive sensors. The MK sensors use a reed switch for diversity in application use, and the series is available in a variety of power configurations and mounting styles. Standex Electronics MK Reed Sensors are designed to provide millions of reliable operations. Applications include telecommunications, security, medical, harsh environments, and more.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,65 € 10,65 €
9,12 € 91,20 €
8,38 € 209,50 €
7,62 € 762,00 €
7,16 € 1.790,00 €
6,72 € 3.360,00 €
6,59 € 6.590,00 €