MK31-B-3

MEDER electronic
876-MK31-B-3
MK31-B-3

Mfr.:

Description:
Proximity Sensors Reed Sensor, 1 Form A, SPST-NO, 6.4mm Surface Mount (J Leads) AT 10-15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192
Can Dispatch Immediately
On Order:
2.000
Expected 4/24/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,66 € 16,60 €
1,59 € 39,75 €
1,44 € 144,00 €
1,33 € 332,50 €
1,26 € 630,00 €
Full Reel (Order in multiples of 1000)
1,19 € 1.190,00 €
1,10 € 2.200,00 €
1,07 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Proximity Sensors
RoHS:  
Magnetic
SMD/SMT
SPST-NO
Brand: MEDER electronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Series: MK31
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: 9310000031
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501900
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

MK31 SMD Reed Sensor

MEDER electronic MK31 SMD Reed Sensor is a 30VAC/DC switching sensor reed relay designed for use in metering, appliances, medical, security, and telecommunication. This device also provides 3W maximum rated power along with 0.3A maximum switching current and 0.5A maximum carry current. MEDER electronic MK31 SMD Reed Sensor is ideal for low-power operations. It is centrally aligned and features a gap in the paddles that is exactly in the middle.

FEATURED PRODUCTS
STANDEX ELECTRONICS