E2B-M30LN30-WP-B1 2M

Omron Automation and Safety
653-E2BM30LN30WPB12M
E2B-M30LN30-WP-B1 2M

Mfr.:

Description:
Proximity Sensors - Industrial Double M30 Long PW 2M PNP NO

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,90 € 46,90 €
44,16 € 220,80 €
42,78 € 427,80 €
40,32 € 1.008,00 €
39,21 € 1.960,50 €
38,20 € 3.820,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS: N
Inductive
30 mm
PNP
Cable Mount
Pre-Cable
2 m
10 VDC
30 VDC
E2B
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 100 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Packaging: Tube
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2BM30LN30WPB12M
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

E2B Proximity Sensors

Omron Industrial Automation E2B Proximity Sensors are manufactured with a "hot-melt" process. They are a cost-effective sensing solution ideal for use in standard industrial environments. These sensors are designed with a 360° visible indicator, allowing the sensor status to be monitored from any direction. Laser-printed part numbers provide permanent identification and simplify maintenance. A variety of models are available, including M8, M12, M18, and M30, as well as shielded and unshielded versions with short and long bodies. Plug-in connectors and pre-wired connections are also available. Omron E2B Proximity Sensors feature IP67 ingress protection and an operating temperature range of -20°C to +70°C. The series meets vibration and shock resistance standards for IEC 60947-5-2-(10Hz to 55Hz).