AFBR-S10PS010Z

Broadcom / Avago
630-AFBR-S10PS010Z
AFBR-S10PS010Z

Mfr.:

Description:
Fibre Optic Sensors Point sensor for Optical Arc Flash Dt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
400
Expected 3/13/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,46 € 29,46 €
28,78 € 143,90 €
23,93 € 239,30 €
23,64 € 591,00 €
23,14 € 1.157,00 €
20,73 € 2.073,00 €
20,31 € 4.062,00 €

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Sensors
RoHS:  
Light
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel
Product Type: Fiber Optic Sensors
Series: AFBR
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Optical Point Sensor
Unit Weight: 2,411 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030339000
USHTS:
8517690000
ECCN:
EAR99

Arc Flash Detection Point Sensor & Connector

Broadcom Arc Flash Detection Point Sensor and Connector are part of a comprehensive arc flash detection portfolio. This sensor and connector in combination with the AFBR-S10TR001Z transceiver are used for the detection of arc flash events. The AFBR-S10PS010Z point sensor captures the light and feeds it into a Plastic Optical Fiber (POF). This sensor features self-supervision functionality with an inbuilt coupling between two fibers. The AFBR-S10PS011Z miniature connector is used to connect a duplex POF cable to the point sensor. The AFBR-S10PS010Z special POF-based sensor is designed to avoid any galvanic contact between the arc flash area and the detection electronics.

FEATURED PRODUCTS
BROADCOM LIMITED