APS3227SP1C-P22

Kingbright
604-APS3227SP1C-P22
APS3227SP1C-P22

Mfr.:

Description:
Ambient Light Sensors 3.2x2.7mm AMBIENT LIGHT PHOTO SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.009

Stock:
6.009 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,424 € 4,24 €
0,313 € 31,30 €
0,261 € 130,50 €
0,243 € 243,00 €
Full Reel (Order in multiples of 2000)
0,213 € 426,00 €
0,20 € 800,00 €
0,194 € 1.940,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
SMD-4
SMD/SMT
580 nm
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Half Intensity Angle Degrees: 120 deg
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: NPN Phototransistor
Part # Aliases: KPS-3227SP1C
Unit Weight: 13,154 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

IR LEDs & Color/Photo Sensors

Kingbright IR LEDs and Color/Photo Sensors include GaAlAs/GaAs infrared emitting diodes and phototransistor/photodiode sensors. The infrared emitting diodes are mechanically and spectrally matched to phototransistors. These IR LEDs are suitable for infrared illumination for cameras, machine vision systems, surveillance systems, and industrial electronics.