AISSENS 100AW

Asus
47-AISSENS100AW
AISSENS 100AW

Mfr.:

Description:
Vibration Sensors AISSENS 100AW: Advancing Condition Monitoring Vibration sensor with Wi-Fi Connectivity and Full-Scale Data Precision

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Asus
Product Category: Vibration Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stud Mount
Brand: Asus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 47.3 mm
Height: 73 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product: Vibration Sensor
Product Type: Vibration Sensors
Factory Pack Quantity: 4
Subcategory: Sensors
Part # Aliases: 90IM00I0-S2TB20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

AISSENS 100AW Vibration Sensor

Asus AISSENS 100AW Vibration Sensor is a 6KHz wireless vibration/temperature sensor that is a cornerstone in the realm of condition monitoring. This vibration sensor is designed to excel in the early identification of gear, belt, and bearing anomalies. The tri-axial 6K vibration sensitivity is pivotal for implementing strategic maintenance protocols. The AISSENS 100AW sensor allows remote adjustments of detection frequencies and data formats, optimizing battery efficiency for diverse monitoring needs. This sensor features a robust industrial design with an IP68 rating, which withstands dust, water, extreme temperatures, and impacts, making it suitable for harsh industrial environments. The AISSENS 100AW sensor seamlessly integrates with SCADA systems via MQTT and Modbus, enabling customized monitoring solutions. This sensor is suitable for rapid inspection across numerous machines, rotor equipment quality control, and remote monitoring and trend analysis.