V-LD1-RFB-00M-01

RFbeam
62-V-LD1-RFB-00M-01
V-LD1-RFB-00M-01

Mfr.:

Description:
Distance Sensor Modules - Open Frame 61GHz digital distance sensor, mm-accuracy, low power

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,34 € 43,34 €
Full Reel (Order in multiples of 100)
43,34 € 4.334,00 €

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: Distance Sensor Modules - Open Frame
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Brand: RFbeam
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 45 mA
Operating Supply Voltage: 1.8 V
Packaging: Reel
Packaging: Cut Tape
Product Type: Open Frame Distance Sensor Modules
Resolution: 1 mm
Sensing Distance: 50 mm to 50 m
Series: V-LDx
Factory Pack Quantity: 100
Subcategory: Distance Sensors
Supply Voltage - Max: 1.89 VDC
Supply Voltage - Min: 1.71 VDC
Tradename: V-LD1
Type: Digital Distance Sensor
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9015100000
CNHTS:
9015109000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

V-LD1 Digital Distance Sensor

RFbeam V-LD1 Digital Distance Sensor is an easy-to-use 61GHz Frequency Modulated Continuous Wave (FMCW) distance radar sensor with integrated signal processing. This sensor consumes ultra-low power and displays fast start-up time. The V-LD1 digital distance sensor features 170° x 60° degrees of beam width, 1.8V typical supply voltage, and up to 50m distance measurement. This distance sensor supports RAW data readout and an integrated bootloader for firmware updates. The V-LD1 digital distance sensor comes in an ultra-small SMD package with form factor (12mm x 16mm). This digital sensor operates at -40°C to 85°C temperature range, 250mA maximum peak current, and 63GHz maximum transmitter frequency.