NCS32100XMNTXG

onsemi
863-NCS32100XMNTXG
NCS32100XMNTXG

Mfr.:

Description:
Board Mount Motion & Position Sensors DUAL INDUCTIVE ROTARY POSITION SENSOR WITH SELF CALIBRATION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,53 € 14,53 €
13,24 € 66,20 €
12,76 € 127,60 €
12,19 € 304,75 €
11,84 € 592,00 €
10,06 € 10.060,00 €
Full Reel (Order in multiples of 5000)
10,06 € 50.300,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Serial
133 mA
2.75 V
5.5 V
+ 105 C
- 40 C
QFN-40
SMD/SMT
Position
Inductive
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 20 bit, 24 bit
Series: NCS32100
Factory Pack Quantity: 5000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

NCS32100 Inductive Position Sensor

onsemi NCS32100 Inductive Position Sensor is a full-featured controller and sensor interface for high-resolution and high-accuracy angular sensing when paired with a printed circuit board sensor. This sensor supports a 2.5MHz UART interface for connection to a half-duplex RS-485 driver and battery backup for multi-turn count tracking. The NCS32100 sensor supports flexible configuration to connect various inductive sensor patterns and offers a variety of digital output formats. This sensor provides measurements of velocity, temperature, and battery backup. The NCS32100 features a power supply circuitry that supports a wide VCC range and provides battery backup capability. This inductive position sensor is ideally suited for use in industrial automation, angular position and velocity sensing, robotics, and servo control applications.