Cut Tape Accelerometers

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Accelerometers 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 1.957In Stock
Cut Tape
16,69 €
15,20 €
14,65 €
13,91 €
Reel
10,67 €
Min.: 1
Mult.: 1
: 2.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Bosch Sensortec Accelerometers 3-axis high performance MEMS acceleration sensor 16 Bit integrated step-counter and advanced feature set for wearable devices 23.501In Stock
90.000Expected 11/3/2026
Cut Tape
1,63 €
1,51 €
1,43 €
1,37 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 10.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2048 LSB/g, 4096 LSB/g, 8192 LSB/g, 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.62 V 150 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 43.869In Stock
Cut Tape
0,998 €
0,886 €
0,783 €
0,747 €
Reel
0,528 €
Min.: 1
Mult.: 1
: 3.000
3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3.168In Stock
Cut Tape
7,31 €
6,60 €
6,33 €
5,93 €
Reel
4,46 €
Min.: 1
Mult.: 1
: 3.000
3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Micropower, 3-Axis, 400 g, Digital Output, MEMS Accelerometer
3.863In Stock
Cut Tape
19,30 €
17,63 €
17,00 €
16,26 €
Reel
13,89 €
Min.: 1
Mult.: 1
Max.: 3.090
: 1.500
3-axis X, Y, Z 400 g 5 LSB/g Digital I2C, SPI 12 bit 3.5 V 1.6 V 19 uA - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1.041In Stock
Cut Tape
21,34 €
17,99 €
16,72 €
15,18 €
Reel
12,45 €
Min.: 1
Mult.: 1
: 1.000
2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8.580In Stock
Cut Tape
10,97 €
9,96 €
9,58 €
9,13 €
Reel
7,30 €
Min.: 1
Mult.: 1
: 5.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
MEMSIC Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS) 3.072In Stock
Cut Tape
6,50 €
5,87 €
5,63 €
5,35 €
Reel
4,14 €
Min.: 1
Mult.: 1
: 5.000
2-axis X, Y 2 g 64 LSB/g Digital I2C 8 bit 5.5 V 2.5 V 1.2 mA - 20 C + 70 C SMD/SMT LCC-6 Reel, Cut Tape
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer
93In Stock
Cut Tape
45,35 €
41,82 €
40,51 €
39,48 €
Min.: 1
Mult.: 1
2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 889In Stock
Cut Tape
47,55 €
47,54 €
Reel
47,54 €
Min.: 1
Mult.: 1
: 1.000
3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 90In Stock
Cut Tape
54,70 €
54,69 €
Reel
54,69 €
Min.: 1
Mult.: 1
: 100
3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 424In Stock
3.500Expected 8/20/2027
Cut Tape
37,28 €
34,27 €
32,83 €
30,57 €
29,00 €
Reel
29,00 €
Min.: 1
Mult.: 1
Max.: 50
: 3.500
3-axis X, Y, Z 50 g, 100 g, 200 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection 497In Stock
Cut Tape
17,05 €
15,53 €
14,78 €
13,73 €
13,00 €
Reel
13,00 €
Min.: 1
Mult.: 1
Max.: 50
: 10.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.62 V 9.2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
TDK InvenSense Accelerometers Automotive Qualified, Grade2 (-40 C +105 C), Integrated 3-Axis MEMS Accelerometer Device 4.834In Stock
Cut Tape
7,59 €
6,86 €
6,59 €
6,26 €
Reel
4,96 €
Min.: 1
Mult.: 1
: 5.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 326.8 LSB/C Digital I2C, SPI 3.6 V 1.71 V 390 uA - 40 C + 105 C Reel, Cut Tape
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 34.046In Stock
Cut Tape
1,39 €
1,17 €
1,09 €
0,92 €
Reel
0,617 €
Min.: 1
Mult.: 1
: 10.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Small Digital 3-axis Accelerometer Sensor 113.068In Stock
Cut Tape
1,12 €
0,989 €
0,886 €
0,839 €
Reel
0,631 €
Min.: 1
Mult.: 1
: 10.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 2048 LSB/g to 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.7 V 77 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Digital output 3 Axis Acceleronmeter 28.512In Stock
Cut Tape
1,66 €
1,40 €
1,30 €
1,10 €
Reel
0,735 €
Min.: 1
Mult.: 1
: 10.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 12 g, 16 g 4096 LSB/g Digital I2C, SPI 8 bit, 10 bit, 12 bit, 14 bit 3.6 V 1.7 V 36 uA - 40 C + 85 C SMD/SMT VLGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive keyfob applications 43.700In Stock
Cut Tape
3,75 €
3,35 €
3,21 €
3,04 €
Reel
2,16 €
Min.: 1
Mult.: 1
: 3.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 128 LSB/g Digital I2C 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis motion-wakeup accelerometer for industrial, medical applications 35.050In Stock
Cut Tape
4,72 €
3,98 €
3,70 €
3,36 €
Reel
2,64 €
Min.: 1
Mult.: 1
: 3.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.98 mg/LSB, 1.95 mg/LSB, 3.91 mg/LSB, 7.81 mg/LSB Digital I2C, SPI 12 bit 3.6 V 1.71 V 150 uA - 40 C + 105 C SMD/SMT DFN-10 Reel, Cut Tape
Murata Electronics Accelerometers 3-AXIS +/-1.5G TO +/-6G 619In Stock
Cut Tape
33,52 €
30,80 €
29,78 €
28,01 €
Reel
25,33 €
Min.: 1
Mult.: 1
: 100
3-axis X, Y, Z 1.5 g, 3 g, 6 g 1350 LSB/g Digital SPI 3.6 V 3 V 1 mA - 40 C + 125 C SMD/SMT SMD-12 Reel, Cut Tape
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer
1.250In Stock
Cut Tape
34,74 €
33,97 €
33,87 €
33,87 €
Min.: 1
Mult.: 1
Max.: 1.000
2-axis X, Y 1.7 g 1000 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer
1.780In Stock
Cut Tape
7,48 €
7,32 €
7,29 €
7,29 €
Min.: 1
Mult.: 1
Max.: 1.504
3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices Accelerometers 3-Axis, 0.5 g/ 1 g/ 2 g/ 4 g Digital Accelerometer
2.882In Stock
Cut Tape
14,82 €
12,50 €
11,61 €
10,54 €
Reel
7,89 €
Min.: 1
Mult.: 1
Max.: 2.305
: 1.000
3-axis X, Y, Z 0.5 g, 1 g, 2 g, 4 g 1024 LSB/g Digital I2C, SPI 10 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer
8.555In Stock
Cut Tape
7,38 €
6,67 €
6,40 €
6,09 €
Reel
4,99 €
Min.: 1
Mult.: 1
Max.: 6.844
: 1.000
3-axis X, Y, Z 2 g 420 mV/g Analog 3.6 V 1.8 V 350 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer
14.429In Stock
Cut Tape
8,91 €
7,52 €
6,98 €
6,34 €
Reel
4,49 €
Min.: 1
Mult.: 1
Max.: 12.599
: 1.500
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 4 mg/LSB Digital I2C, SPI 13 bit 3.6 V 2 V 140 uA - 55 C + 105 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel