- 40 C Accelerometers

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensor Type Sensing Axis Acceleration Sensitivity Output Type Interface Type Resolution Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Monnit Accelerometers ALTA 900 MHz AA - Accelerometer, Advanced Vibration Meter 2, 10' Lead
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
Bosch Sensortec Accelerometers 3-axis high performance MEMS acceleration sensor 16 Bit integrated step-counter and advanced feature set for wearable devices 23.431In Stock
90.000Expected 11/3/2026
Cut Tape
1,63 €
1,51 €
1,43 €
1,37 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 10.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2048 LSB/g, 4096 LSB/g, 8192 LSB/g, 16384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.62 V 150 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers Monolithic and Wafer Level Packaged Three-Axis Accelerometer 43.849In Stock
Cut Tape
0,998 €
0,886 €
0,783 €
0,747 €
Reel
0,528 €
Min.: 1
Mult.: 1
: 3.000
3-axis X, Y, Z 2 g, 4 g, 8 g 256 LSB/g, 512 LSB/g, 1024 LSB/g Digital I2C 12 bit 3.6 V 1.8 V 1.6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers 3-axis accelerometer for medical/healthcare applications, ±2g/±4g/&#17 1.932In Stock
Cut Tape
16,69 €
15,20 €
14,65 €
13,91 €
Reel
10,67 €
Min.: 1
Mult.: 1
: 2.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.91 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.71 V 2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers High Perf LP 3-Axis 2.4V to 3.6V 16-Bit 3.168In Stock
Cut Tape
7,31 €
6,60 €
6,33 €
5,93 €
Reel
4,46 €
Min.: 1
Mult.: 1
: 3.000
3-axis X, Y, Z 2 g, 4 g, 8 g 3.91 mg/digit Digital I2C, SPI 16 bit 3.6 V 2.4 V 450 uA - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometers
830In Stock
Cut Tape
67,32 €
62,34 €
61,31 €
60,77 €
Reel
52,54 €
Min.: 1
Mult.: 1
: 500
3-axis X, Y, Z 10 g, 40 g 80 mV/g, 40 mV/g Analog I2C, SPI 20 bit 3.6 V 2.25 V 150 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Noise 50kHz +100g 1-axis accel
914In Stock
84,60 €
78,54 €
76,27 €
73,06 €
Min.: 1
Mult.: 1
1-axis X, Y, Z 100 g 20 mV/g Analog 5.25 V 3 V 1 mA - 40 C + 125 C SMD/SMT LFCSP-32 Tray
Analog Devices Accelerometers Micropower, 3-Axis, 400 g, Digital Output, MEMS Accelerometer
3.813In Stock
Cut Tape
19,26 €
17,59 €
16,96 €
16,23 €
Reel
13,84 €
Min.: 1
Mult.: 1
: 1.500
3-axis X, Y, Z 400 g 5 LSB/g Digital I2C, SPI 12 bit 3.5 V 1.6 V 19 uA - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
MEMSIC Accelerometers +/- 5g 2 Axis Accelerometer with SPI Interface 1.041In Stock
Cut Tape
21,34 €
17,99 €
16,72 €
15,18 €
Reel
12,45 €
Min.: 1
Mult.: 1
: 1.000
2-axis X, Y 5 g 800 LSB/g Analog / Digital SPI 14 bit 5.25 V 4.5 V 3.5 mA - 40 C + 105 C SMD/SMT LCC-8 AEC-Q100 Reel, Cut Tape
TDK InvenSense Accelerometers 3-Axs Hi Perf Acclrm AEC-Q100 8.580In Stock
Cut Tape
10,97 €
9,96 €
9,58 €
9,13 €
Reel
7,30 €
Min.: 1
Mult.: 1
: 5.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 2.048 LSB/g, 4.096 LSB/g, 8.192 LSB/g, 16.384 LSB/g Digital I2C, SPI 16 bit 3.6 V 1.71 V 390 uA - 40 C + 85 C SMD/SMT LGA-16 AEC-Q100 Reel, Cut Tape
Analog Devices Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer
5.770In Stock
Cut Tape
3,46 €
3,10 €
2,97 €
2,80 €
Reel
2,17 €
Min.: 1
Mult.: 1
: 5.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 3.9 mg/LSB Digital I2C, SPI 16 bit 3.6 V 2 V 140 uA - 40 C + 85 C SMD/SMT LGA-14 Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer
93In Stock
Cut Tape
45,35 €
41,82 €
40,51 €
39,48 €
Min.: 1
Mult.: 1
2-axis X, Y 5 g 312 mV/g Analog 6 V 3 V 700 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Accelerometers Low Cost 1.2g Dual Axis Accelerometer
245In Stock
45,35 €
41,81 €
40,50 €
38,92 €
Min.: 1
Mult.: 1
2-axis X, Y 1.2 g Digital 6 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Analog Devices Accelerometers Precision 1.7 g or 18 g Single-Axis iMEMS Accelerometer
93In Stock
38,34 €
35,29 €
34,15 €
33,31 €
Min.: 1
Mult.: 1
2-axis X, Y 18 g 100 mV/g Analog 6 V 3 V 700 nA - 40 C + 125 C SMD/SMT Tube
Analog Devices Accelerometers 3-Axis, 1.5 g/ 3 g/ 6 g/ 12 g Digital Accelerometer
1.666In Stock
4,76 €
4,28 €
4,10 €
3,89 €
Min.: 1
Mult.: 1
3-axis X, Y, Z 1.5 g, 3 g, 6 g, 12 g 43 LSB/g, 86 LSB/g, 172 LSB/g, 345 LSB/g Digital SPI 16 bit 3.6 V 2 V 170 uA - 40 C + 105 C SMD/SMT LFCSP-32 Tube
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 889In Stock
Cut Tape
47,55 €
47,54 €
Reel
47,54 €
Min.: 1
Mult.: 1
: 1.000
3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Analog Devices Accelerometers Low Cost 2g Dual Axis Accelerometer
36In Stock
28,93 €
28,29 €
28,21 €
Min.: 1
Mult.: 1
2-axis X, Y 2 g Digital 5.25 V 3 V 700 nA - 40 C + 85 C SMD/SMT Tube
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 4In Stock
65,76 €
55,49 €
54,11 €
53,57 €
Min.: 1
Mult.: 1
3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Bulk
Murata Electronics Accelerometers Digital 3 axis High Accuracy Accelerometer 90In Stock
Cut Tape
54,70 €
54,69 €
Reel
54,69 €
Min.: 1
Mult.: 1
: 100
3-axis X, Y, Z 1.2 g, 2.4 g 7500 LSB/g, 15000 LSB/g Digital SPI 3.6 V 3 V 2.1 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
STMicroelectronics Accelerometers Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with ISPU - intelligent sensor processing unit 430In Stock
3.500Expected 8/20/2027
Cut Tape
37,28 €
34,27 €
32,83 €
30,57 €
29,00 €
Reel
29,00 €
Min.: 1
Mult.: 1
Max.: 50
: 3.500
3-axis X, Y, Z 50 g, 100 g, 200 g 0.488 mg/LSB SPI 16 bit 3.6 V 2.1 V - 40 C + 105 C SMD/SMT LGA-16 Reel, Cut Tape, MouseReel
STMicroelectronics Accelerometers Ultralow-power accelerometer with antialiasing and motion detection 497In Stock
Cut Tape
17,05 €
15,53 €
14,78 €
13,73 €
13,00 €
Reel
13,00 €
Min.: 1
Mult.: 1
Max.: 50
: 10.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 0.976 mg/digit, 1.952 mg/digit, 3.904 mg/digit, 7.808 mg/digit Digital I2C, SPI 12 bit 3.6 V 1.62 V 9.2 uA - 40 C + 85 C SMD/SMT LGA-12 Reel, Cut Tape, MouseReel
Monnit Accelerometers ALTA 900 MHz Industrial - Accelerometer, Advanced Vibration Meter 2, 10' Lead
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
3-axis X, Y, Z RF/Wireless - 40 C + 105 C Screw Mount
TDK InvenSense Accelerometers Automotive Qualified, Grade2 (-40 C +105 C), Integrated 3-Axis MEMS Accelerometer Device 4.834In Stock
Cut Tape
7,59 €
6,86 €
6,59 €
6,26 €
Reel
4,96 €
Min.: 1
Mult.: 1
: 5.000
3-axis X, Y, Z 2 g, 4 g, 8 g, 16 g 326.8 LSB/C Digital I2C, SPI 3.6 V 1.71 V 390 uA - 40 C + 105 C Reel, Cut Tape
TE Connectivity Accelerometers 8911N-NX-A, US 915MHz w/battery 29In Stock
540,80 €
513,92 €
Min.: 1
Mult.: 1
5 % - 40 C + 60 C Screw
TE Connectivity Accelerometers 8931N-NX-A, US 915MHz w/battery 106In Stock
651,82 €
621,08 €
Min.: 1
Mult.: 1
5 % - 40 C + 60 C Screw