2533020201601

Wurth Elektronik
710-2533020201601
2533020201601

Mfr.:

Description:
Accelerometers WSEN-ITDS 3-Axis Acceleration Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 858

Stock:
858
Can Dispatch Immediately
On Order:
3.000
Expected 2/26/2026
1.000
Expected 3/5/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
2,00 € 20,00 €
1,93 € 96,50 €
1,86 € 186,00 €
Full Reel (Order in multiples of 1000)
1,86 € 1.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Accelerometers
RoHS:  
REACH - SVHC:
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
Digital
I2C, SPI
14 bit
3.6 V
1.7 V
155 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Product Type: Accelerometers
Series: WSEN-ITDS
Factory Pack Quantity: 1000
Subcategory: Sensors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

WSEN-ITDS 3-Axis Acceleration Sensor

Würth Elektronik WSEN-ITDS 3-Axis Acceleration Sensor is a 14-bit digital ultra-low-power and high-performance linear accelerometer with a digital output interface. This acceleration sensor measures user-selectable acceleration range of ±2g, ±4g, ±8g, and ±16g with an output data rate up to 1600Hz. The WSEN-ITDS sensor consists of a 32-level FIFO buffer to store output data and is embedded with a temperature sensor for ambient temperature measurement. This acceleration sensor can detect events like free fall, tap recognition, wake up, stationary/motion, activity/inactivity, and 6D orientation. Würth WSEN-ITDS sensor operates at -40°C to +85°C temperature range. This acceleration sensor is ideal for use in vibration monitoring, impact recognition and logging, industrial IoT and connected devices, and industrial tools and factory equipment.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Smart Home Products

Würth Elektronik Smart Home Products feature an extensive portfolio designed for applications tailored to everyday consumers, including household applications such as white goods appliances, surveillance systems, air filters, and even greenhouses. As technology evolves, household products follow suit, catering to the demand for convenience. The spread of smart home appliances enables seamless control, and Würth Elektronik Smart Home Products are designed to help facilitate these advancements.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors.