ADXL380-1BCCZ-RL7

Analog Devices
584-ADXL380-1BCCZRL7
ADXL380-1BCCZ-RL7

Mfr.:

Description:
Accelerometers ADXL380 SPI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.901

Stock:
2.901 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,66 € 13,66 €
11,51 € 57,55 €
10,70 € 107,00 €
9,71 € 242,75 €
9,02 € 451,00 €
8,39 € 839,00 €
7,53 € 3.765,00 €
7,34 € 7.340,00 €
Full Reel (Order in multiples of 1500)
7,34 € 11.010,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
4 g, 8 g, 16 g
7500 LSB/(x deg/s)
Digital
SPI
16 bit
3.6 V
2.25 V
340 uA
- 40 C
+ 85 C
SMD/SMT
LGA-14
Reel
Cut Tape
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADXL380
Factory Pack Quantity: 1500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADXL380 3-Axis MEMS Accelerometers

Analog Devices ADXL380 3-Axis MEMS Accelerometers support selectable measurement ranges of ±4g, ±8g, and ±16g. The low-noise density and low-power 3-axis accelerometers feature industry-leading noise, allowing precision applications with minimal calibration. The ADXL380 accurately measures audio signals or heart sounds even in high-vibration environments.