ADXL367BCCZ-RL7

Analog Devices
584-ADXL367BCCZ-RL7
ADXL367BCCZ-RL7

Mfr.:

Description:
Accelerometers Nanopower, 3-Axis, 2 g/ 4 g/ 8 g Digital Output MEMS Accelerometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.106

Stock:
3.106 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,64 € 8,64 €
7,28 € 36,40 €
6,77 € 67,70 €
6,14 € 153,50 €
5,71 € 285,50 €
5,31 € 531,00 €
4,67 € 2.335,00 €
4,53 € 4.530,00 €
Full Reel (Order in multiples of 1500)
4,36 € 6.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g
4000 LSB/g
Digital
I2C, SPI
14 bit
3.6 V
1.1 V
890 nA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: ADXL367
Factory Pack Quantity: 1500
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
USHTS:
9031808085
ECCN:
EAR99

ADXL367 MEMS Accelerometer

Analog Devices Inc. ADXL367 MEMS Accelerometer is an ultra-low power, 3-axis microelectromechanical systems (MEMS) accelerometer that consumes 0.89μA at a 100Hz output data rate and 180nA when in motion-triggered wake-up mode. The ADXL367 does not alias input signals by undersampling but samples the full bandwidth of the sensor at all data rates, unlike accelerometers that use power duty cycling to accomplish low power consumption. The ADI ADXL367 MEMS Accelerometer features a constant 14-bit output resolution. Meanwhile, 8-bit formatted data is delivered for more efficient single-byte transfers when a lower resolution is sufficient. 12-bit formatted data is also supported for ADXL362 design compatibility. The device offers measurement ranges of ±2g, ±4g, and ±8g are available, with a resolution of 0.25mg/LSB in the ±2g range.