PL101

Tekscan
776-PL101
PL101

Mfr.:

Description:
Board Mount Motion & Position Sensors FlexiPot membrane potentiometer with a flexible, ultra-thin, lightweight profile. Standard length of 3.59 in. and the length of the sensing area is 2.50 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,06 € 29,06 €
24,51 € 122,55 €
23,43 € 234,30 €
19,91 € 497,75 €
19,20 € 960,00 €
17,85 € 1.785,00 €
16,75 € 8.375,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Tekscan
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Analog - Voltage
+ 60 C
- 40 C
Solder Tab (Pin)
Bag
Brand: Tekscan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Board Mount Motion & Position Sensors
Series: FlexiPot
Factory Pack Quantity: 25
Subcategory: Sensors
Tradename: FlexiForce
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

FlexiPot™ Strip Low Power Position Sensor

Tekscan FlexiPot™ Strip Low Power Position Sensor is a customizable membrane position sensor featuring a flexible, ultra-thin, lightweight profile. This sensor operates within a -40°C to +60°C temperature range with 2% accuracy. Low power requirements and linear output make this device ideal for test/measurement and embedded applications.