Hall Effect Board Mount Hall Effect/Magnetic Sensors

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Supply Current Maximum Output Current Operating Point Min/Max Release Point Min/Max (Brp) Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Supply Voltage - Max Supply Voltage - Min Series Qualification Packaging


Honeywell Board Mount Hall Effect/Magnetic Sensors SOLID STATE SENSOR 4.234In Stock
10,12 €
8,53 €
7,93 €
7,20 €
Min.: 1
Mult.: 1
Hall Effect 6.5 mA 20 mA 140 G - 140 G 3.8 V to 30 V - 40 C + 150 C Through Hole 30 V 3.8 V
Melexis Board Mount Hall Effect/Magnetic Sensors pre-programmed hall latch / switch with dual output
This product may require additional documentation to export from the United States.
103In Stock
1,08 €
0,912 €
0,851 €
0,717 €
Min.: 1
Mult.: 1
Hall Effect 2.4 mA 30 mA 1.1 mT - 40 C + 150 C SMD/SMT 60 V 2.7 V MLX92351 AEC-Q100 Bulk
MEMSIC Board Mount Hall Effect/Magnetic Sensors High Performance Low Power Hall-Effect Sensor 2.867In Stock
Cut Tape
0,275 €
0,225 €
0,211 €
0,177 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 3.000
Hall Effect 2.5 uA 500 uA 47 Gauss 37 Gauss 1.8 V - 40 C + 85 C PCB Mount SOT-5 5.5 V 1.65 V MHA18x Reel, Cut Tape, MouseReel
Broadcom / Avago Board Mount Hall Effect/Magnetic Sensors Hall Effect IC, LF 722In Stock
Cut Tape
2,97 €
2,65 €
2,39 €
2,30 €
Reel
1,84 €
Min.: 1
Mult.: 1
: 1.500
Hall Effect 13 mA 10 mA 5 V - 40 C + 110 C SMD/SMT ACHS-719x Reel, Cut Tape, MouseReel
ABLIC Board Mount Hall Effect/Magnetic Sensors HALL SENSOR 3.498In Stock
Cut Tape
0,843 €
0,747 €
0,711 €
0,637 €
Reel
0,473 €
Min.: 1
Mult.: 1
: 5.000
Hall Effect 26 uA 2 mA - 4 mT to - 1.4 mT, 1.4 mT to 4 mT - 3.7 mT to - 1.1 mT, 1.1 mT to 3.7 mT 5 V - 40 C + 85 C SMD/SMT SNT-4A-4 S-5715 Reel, Cut Tape, MouseReel
MEMSIC Board Mount Hall Effect/Magnetic Sensors High Performance Low Power Hall-Effect Sensor 4.708In Stock
Cut Tape
0,275 €
0,225 €
0,211 €
0,177 €
Reel
0,118 €
Min.: 1
Mult.: 1
: 3.000
Hall Effect 2.5 uA 500 uA 47 Gauss 37 Gauss 1.8 V - 40 C + 85 C PCB Mount SOT-55-3 5.5 V 1.65 V MHA18x Reel, Cut Tape, MouseReel
ABLIC Board Mount Hall Effect/Magnetic Sensors Hall Sensor 1.150In Stock
Cut Tape
1,20 €
1,01 €
0,946 €
0,793 €
Reel
0,478 €
Min.: 1
Mult.: 1
: 5.000
Hall Effect 60 uA 2 mA 1.4 mT to 4 mT 1.1 mT to 3.7 mT 5 V - 40 C + 85 C SMD/SMT SNT-4A-4 S-5715 Reel, Cut Tape, MouseReel

ABLIC Board Mount Hall Effect/Magnetic Sensors MAGNETIC LATCH, ZCL 4.410In Stock
Cut Tape
1,08 €
0,955 €
0,894 €
0,811 €
Reel
0,579 €
Min.: 1
Mult.: 1
: 5.000
Hall Effect 4 mA 10 mA 3 mT 12 V - 40 C + 125 C SMD/SMT S-576Z B AEC-Q100 Reel, Cut Tape, MouseReel
Melexis MLX92351LSE-BAB-005-SP
Melexis Board Mount Hall Effect/Magnetic Sensors pre-programmed hall latch / switch with dual output
This product may require additional documentation to export from the United States.
45In Stock
1,08 €
0,912 €
0,851 €
0,717 €
Min.: 1
Mult.: 1
Hall Effect 2.4 mA 30 mA 1.1 mT - 40 C + 150 C SMD/SMT 60 V 2.7 V MLX92351 AEC-Q100 Bulk
Broadcom / Avago Board Mount Hall Effect/Magnetic Sensors Hall Effect IC, LF 719In Stock
2,92 €
2,61 €
2,36 €
2,26 €
Min.: 1
Mult.: 1
Hall Effect 13 mA 10 mA 5 V - 40 C + 110 C SMD/SMT ACHS Tube
Broadcom / Avago Board Mount Hall Effect/Magnetic Sensors Hall Effect IC, LF 4.256In Stock
Cut Tape
2,97 €
2,65 €
2,39 €
2,30 €
Reel
1,83 €
Min.: 1
Mult.: 1
: 1.500
Hall Effect 13 mA 10 mA 5 V - 40 C + 110 C SMD/SMT ACHS Reel, Cut Tape, MouseReel
Melexis Board Mount Hall Effect/Magnetic Sensors The MLX92253 is a Hall-effect dual latch designed in CMOS technology. The device integrates a voltage regulator, two Hall sensors with offset cancellation and two open-drain outputs in a single package.
This product may require additional documentation to export from the United States.
355In Stock
0,482 €
0,418 €
0,369 €
0,351 €
Min.: 1
Mult.: 1
Hall Effect 5 mA 0.2 mT - 2.8 mT 2.7 V to 5.5 V - 40 C + 150 C PCB Mount TSOT-5L 5.5 V 2.7 V MLX92253 AEC-Q100 Bulk
MEMSIC Board Mount Hall Effect/Magnetic Sensors High Performance Low Power Hall-Effect Sensor 5.289In Stock
Cut Tape
0,258 €
0,225 €
0,199 €
0,182 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 4.000
Hall Effect 2.5 uA 500 uA 27 G to 37 G 20 G to 40 G 1.8 V - 40 C + 85 C SMD/SMT DFN-4 5.5 V 1.65 V Reel, Cut Tape, MouseReel
Texas Instruments Board Mount Hall Effect/Magnetic Sensors Low-tolerance high-s ensitivity in-plane 499In Stock
3.000Expected 1/7/2027
Cut Tape
0,49 €
0,428 €
0,379 €
0,36 €
Reel
0,262 €
Min.: 1
Mult.: 1
: 3.000
Hall Effect 2.4 mA 5 mA 0.75 mT to 1.25 mT 0.33 mT to 0.87 mT 1.65 V to 5.5 V - 40 C + 125 C SMD/SMT SOT-23-3 5.5 V 1.65 V TMAG5134 Reel, Cut Tape, MouseReel
Broadcom / Avago Board Mount Hall Effect/Magnetic Sensors Hall Effect IC, LF 281In Stock
2,92 €
2,61 €
2,36 €
2,26 €
Min.: 1
Mult.: 1
Hall Effect 13 mA 10 mA 5 V - 40 C + 110 C SMD/SMT ACHS Tube

ABLIC Board Mount Hall Effect/Magnetic Sensors HALL SENSOR 39In Stock
Cut Tape
0,989 €
0,877 €
0,775 €
0,74 €
Reel
0,495 €
Min.: 1
Mult.: 1
: 3.000
Hall Effect 155 uA 2 mA - 4 mT to - 1.4 mT, 1.4 mT to 4 mT - 3.7 mT to - 1.1 mT, 1.1 mT to 3.7 mT 5 V - 40 C + 85 C SMD/SMT SOT-23-3 S-5715 Reel, Cut Tape

ABLIC Board Mount Hall Effect/Magnetic Sensors Hall Sensor 4In Stock
Cut Tape
1,20 €
0,894 €
0,834 €
0,721 €
Reel
0,501 €
Min.: 1
Mult.: 1
: 3.000
Hall Effect 1.4 mA 2 mA - 4 mT to - 1.4 mT, 1.4 mT to 4 mT - 3.7 mT to - 1.1 mT, 1.1 mT to 3.7 mT 5 V - 40 C + 85 C SMD/SMT SOT-23-3 S-5715 Reel, Cut Tape, MouseReel
ABLIC Board Mount Hall Effect/Magnetic Sensors MAGNETIC LATCH, ZCL 82In Stock
Cut Tape
1,82 €
1,57 €
1,44 €
1,23 €
Reel
0,777 €
Min.: 1
Mult.: 1
: 5.000
Hall Effect 4 mA 10 mA 1 mT to 5 mT - 5 mT to - 1 mT 12 V - 40 C + 150 C SMD/SMT S-57TZ AEC-Q100 Reel, Cut Tape, MouseReel

ABLIC Board Mount Hall Effect/Magnetic Sensors MAGNETIC LATCH, ZCL 40In Stock
Cut Tape
1,51 €
1,34 €
1,20 €
1,14 €
Reel
0,771 €
Min.: 1
Mult.: 1
: 3.000
Hall Effect 4 mA 10 mA 1.9 mT to 4.1 mT - 4.1 mT to - 1.9 mT 12 V - 40 C + 150 C SMD/SMT S-57TZ AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Board Mount Hall Effect/Magnetic Sensors Hall Effect IC, LF 3In Stock
Cut Tape
3,95 €
3,33 €
3,10 €
2,61 €
Reel
1,78 €
Min.: 1
Mult.: 1
: 1.500
Hall Effect 13 mA 10 mA 5 V - 40 C + 110 C SMD/SMT ACHS-719x Reel, Cut Tape, MouseReel
Broadcom / Avago Board Mount Hall Effect/Magnetic Sensors Hall Effect IC, LF 94In Stock
3,10 €
2,77 €
2,50 €
2,40 €
Min.: 1
Mult.: 1
Hall Effect 13 mA 10 mA 5 V - 40 C + 110 C SMD/SMT ACHS Tube
Broadcom / Avago Board Mount Hall Effect/Magnetic Sensors Hall Effect IC, LF
1.900Expected 12/7/2026
2,92 €
2,61 €
2,36 €
2,26 €
Min.: 1
Mult.: 1
Hall Effect 13 mA 10 mA 5 V - 40 C + 110 C SMD/SMT ACHS Tube

Melexis Board Mount Hall Effect/Magnetic Sensors Dual Latch with quadrature outputs 2.5V-5.5V +/-2.0mT Speed - Speed Non-Stocked Lead-Time 8 Weeks
Reel
0,245 €
Min.: 10.000
Mult.: 10.000
: 10.000
Hall Effect 5 mA 20 mA 0.2 mT to 2.8 mT 10 mT - 40 C + 150 C SMD/SMT TSOT-5 5.5 V 2.5 V MLX92253 AEC-Q100 Reel
Texas Instruments Board Mount Hall Effect/Magnetic Sensors High-performance small-size (WCSP) Hall-effect switch Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,353 €
0,297 €
0,277 €
0,233 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 3.000
Hall Effect 1.8 uA 3 mA 2.4 mT to 3.6 mT 1.4 mT to 2.7 mT 1.65 V to 5.5 V - 40 C + 125 C PCB Mount DSBGA-4 5.5 V 1.65 V Reel, Cut Tape, MouseReel
Texas Instruments Board Mount Hall Effect/Magnetic Sensors High-performance small-size (WCSP) Hall-effect switch Non-Stocked Lead-Time 20 Weeks
Cut Tape
0,353 €
0,297 €
0,277 €
0,233 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 3.000
Hall Effect 1.8 uA 3 mA 3.5 mT to 4.7 mT 2.8 mT to 3.8 mT 1.65 V to 5.5 V - 40 C + 125 C PCB Mount DSBGA-4 5.5 V 1.65 V Reel, Cut Tape, MouseReel