Bipolar Board Mount Hall Effect/Magnetic Sensors

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Supply Current Maximum Output Current Operating Point Min/Max Release Point Min/Max (Brp) Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Supply Voltage - Max Supply Voltage - Min Series Qualification Packaging
Honeywell Board Mount Hall Effect/Magnetic Sensors 20mA Latch 5V/9V/ 12V/15V/18V/24V 3Pin 54.892In Stock
4,25 €
3,85 €
3,74 €
3,64 €
Min.: 1
Mult.: 1
Bipolar 10 mA 20 mA 10 G to 85 G - 85 G to - 10 G 12 V - 40 C + 150 C Through Hole TO-92-Flat-3 30 V 3.8 V
Honeywell Board Mount Hall Effect/Magnetic Sensors 5V 10mA Bipolar Hall-Effect Sensor 4.755In Stock
Cut Tape
9,85 €
8,93 €
8,58 €
8,17 €
Reel
6,18 €
Min.: 1
Mult.: 1
: 1.000
Bipolar 8.7 mA 20 mA 60 G - 60 G 12 V - 40 C + 150 C SMD/SMT SOT-89-3 30 V 3.8 V Reel, Cut Tape, MouseReel
Allegro MicroSystems Board Mount Hall Effect/Magnetic Sensors ULTRA SENSITIVE DUEL CHANNEL BIPOLAR SWITCH 15.263In Stock
1,93 €
1,71 €
1,54 €
1,48 €
Min.: 1
Mult.: 1
Bipolar 3.5 mA 70 mA 7 G to 30 G - 30 G to - 7 G 3.3 V to 18 V - 40 C + 150 C Through Hole SIP-4 18 V 3.3 V A1230 Bulk
Honeywell Board Mount Hall Effect/Magnetic Sensors SOT-23 Bipolar Latch South Pole Activate 22.817In Stock
Cut Tape
1,39 €
1,23 €
1,10 €
1,01 €
Reel
0,698 €
Min.: 1
Mult.: 1
: 3.000
Bipolar 3.5 mA 20 mA 5 G, 55 G - 55 G, - 5 G 24 V - 40 C + 150 C SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Allegro MicroSystems Board Mount Hall Effect/Magnetic Sensors HALL EFFECT BI-POLAR SWITCH 35.620In Stock
Cut Tape
1,33 €
1,18 €
1,06 €
1,01 €
Reel
0,684 €
Min.: 1
Mult.: 1
: 10.000
Bipolar 4 mA 60 mA - 10 G to 25 G - 25 G to 10 G 3 V to 24 V - 40 C + 150 C SMD/SMT SOT-23-3 24 V 3 V A1250 Reel, Cut Tape, MouseReel
ABLIC Board Mount Hall Effect/Magnetic Sensors HALL IC 3.435In Stock
Cut Tape
0,662 €
0,615 €
0,597 €
0,56 €
Reel
0,452 €
Min.: 1
Mult.: 1
: 5.000
Bipolar 6 uA 1.4 mT to 4 mT - 4 mT to - 1.4 mT 1.85 V - 40 C + 85 C SMD/SMT SNT-4A-4 3.5 V 1.6 V S-5724 Reel, Cut Tape, MouseReel
ROHM Semiconductor Board Mount Hall Effect/Magnetic Sensors HALL EFFECT SENSOR 1MA BIPOLAR 5V 5PIN 2.697In Stock
Cut Tape
1,35 €
1,20 €
1,07 €
1,02 €
Reel
0,75 €
Min.: 1
Mult.: 1
: 3.000
Bipolar 2 mA 1 mA 3.4 mT, 5.6 mT 1.5 mT, 3 mT 4.5 V to 5.5 V - 40 C + 85 C SMD/SMT SSOP-5 5.5 V 4.5 V BD7411G Reel, Cut Tape, MouseReel
Honeywell Board Mount Hall Effect/Magnetic Sensors 3.8Vdc to 30Vdc Magnet Position Sens 623In Stock
Cut Tape
12,07 €
10,94 €
10,51 €
9,98 €
Reel
7,27 €
Min.: 1
Mult.: 1
: 1.000
Bipolar 8.7 mA 20 mA 140 G - 140 G 12 V - 40 C + 150 C SMD/SMT SOT-89-3 30 V 3.8 V Reel, Cut Tape, MouseReel
Honeywell Board Mount Hall Effect/Magnetic Sensors SOT-89B 3.4 Vdc to 24 Vdc 5.513In Stock
Cut Tape
5,43 €
4,87 €
4,66 €
4,41 €
Reel
3,33 €
Min.: 1
Mult.: 1
: 1.000
Bipolar 14 mA 5 mA 60 G to 200 G - 60 G to - 200 G 12 V - 40 C + 125 C SMD/SMT SOT-89-3 24 V 3.4 V Reel, Cut Tape, MouseReel
Honeywell Board Mount Hall Effect/Magnetic Sensors 20mA Bipolar 3-Pin Hall Effect Sensor 1.134In Stock
7,99 €
7,21 €
6,91 €
6,57 €
Min.: 1
Mult.: 1
Bipolar 10 mA 20 mA 140 G - 140 G 30 V - 40 C + 150 C Through Hole TO-92-Flat-3
Honeywell Board Mount Hall Effect/Magnetic Sensors FLAT TO-92 2.7V BI-POLAR 2.095In Stock
1,43 €
1,27 €
1,05 €
1,01 €
Min.: 1
Mult.: 1
Bipolar 14 mA 4 mA - 30 G to 140 G - 140 G to 30 G 7 V - 40 C + 150 C Through Hole TO-92-Flat-3
ABLIC Board Mount Hall Effect/Magnetic Sensors High-Speed Bipolar Hall Effect Latch IC 2.828In Stock
Cut Tape
0,869 €
0,788 €
0,734 €
0,697 €
Reel
0,512 €
Min.: 1
Mult.: 1
: 3.000
Bipolar 3 mA 10 mA - 0.5 mT to 1.5 mT - 1.5 mT to 0.5 mT 2.7 V to 26 V - 40 C + 125 C SMD/SMT SOT-23-3 26 V 2.7 V S-5743 Reel, Cut Tape
Honeywell Board Mount Hall Effect/Magnetic Sensors Bipolar Hall-Effect SOT-89B SMT 737In Stock
Cut Tape
7,58 €
6,82 €
6,54 €
6,19 €
Reel
4,64 €
Min.: 1
Mult.: 1
: 1.000
Bipolar 10 mA 20 mA 45 G to 110 G - 110 G to - 45 G 12 V - 40 C + 125 C SMD/SMT SOT-89-3 24 V 4.5 V Reel, Cut Tape, MouseReel
Honeywell Board Mount Hall Effect/Magnetic Sensors SOT-23 SMT Bi-polar Hall Effect 9.794In Stock
Cut Tape
1,19 €
1,07 €
1,02 €
0,937 €
Reel
0,642 €
Min.: 1
Mult.: 1
: 3.000
Bipolar 4 mA 20 mA 5 G to 95 G - 95 G to - 5 G 24 V - 40 C + 125 C SMD/SMT SOT-23-3 24 V 4 V Reel, Cut Tape, MouseReel
Honeywell Board Mount Hall Effect/Magnetic Sensors BIPOLAR RADIAL 3.8Vdc to 30.0Vdc 3.401In Stock
10,39 €
8,76 €
8,14 €
7,40 €
Min.: 1
Mult.: 1
Bipolar 10 mA 20 mA + 11 mT - 11 mT 24 V - 40 C + 150 C Through Hole TO-92-Flat-3 24 V 4.5 V
ABLIC Board Mount Hall Effect/Magnetic Sensors MAGNETIC LATCH, BIPOLAR 100In Stock
Cut Tape
1,47 €
1,24 €
1,15 €
0,972 €
Reel
0,597 €
Min.: 1
Mult.: 1
: 3.000
Bipolar 4 mA 10 mA 1.2 mT to 3.2 mT - 3.2 mT to - 1.2 mT 12 V - 40 C + 150 C SMD/SMT S-57RB AEC-Q100 Reel, Cut Tape, MouseReel
Honeywell Board Mount Hall Effect/Magnetic Sensors SOT-23 2.7V BI-POLAR 2.885In Stock
Cut Tape
1,43 €
1,27 €
1,22 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 3.000
Bipolar 14 mA 4 mA - 30 G to 140 G - 140 G to 30 G 7 V - 40 C + 150 C SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel

ABLIC Board Mount Hall Effect/Magnetic Sensors HALL IC 1.780In Stock
Cut Tape
0,774 €
0,701 €
0,654 €
0,622 €
Reel
0,547 €
Min.: 1
Mult.: 1
: 3.000
Bipolar 13 uA 2 mA 0.1 mT to 1.5 mT - 1.5 mT to - 0.1 mT 5 V - 40 C + 85 C SMD/SMT SOT-23-3 5.5 V 2.7 V S-5725 Reel, Cut Tape, MouseReel
Allegro MicroSystems Board Mount Hall Effect/Magnetic Sensors CONTINUOUS TIME HALL-EFFECT BIPOLAR SWIT 8.259In Stock
Cut Tape
1,73 €
1,54 €
1,38 €
1,32 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 3.000
Bipolar 3.8 mA 25 mA - 40 G to 50 G - 50 G to 40 G 3.8 V to 24 V - 40 C + 150 C SMD/SMT SOT-23-3 24 V 3.8 V A1205 Reel, Cut Tape, MouseReel
Allegro MicroSystems Board Mount Hall Effect/Magnetic Sensors CONTINUOUS TIME HALL-EFFECT BIPOLAR SWIT 1.319In Stock
1,80 €
1,60 €
1,44 €
1,38 €
Min.: 1
Mult.: 1
Bipolar 3.8 mA 25 mA 26 G to 75 G - 75 G to - 26 G 3.8 V to 24 V - 40 C + 150 C Through Hole SIP-3 24 V 3.8 V A1202-3 Bulk
Honeywell Board Mount Hall Effect/Magnetic Sensors 20mA Latch 5V/9V/ 12V/15V/18V/24V 3Pin 4.482In Stock
7,76 €
6,99 €
6,70 €
6,36 €
Min.: 1
Mult.: 1
Bipolar 10 mA 20 mA 100 G to 180 G - 180 G to - 100 G 12 V - 40 C + 150 C Through Hole TO-92-Flat-3 30 V 3.8 V
Honeywell Board Mount Hall Effect/Magnetic Sensors Hall Latching SOT-89B 4.853In Stock
Cut Tape
10,73 €
9,60 €
9,17 €
8,64 €
Reel
5,81 €
Min.: 1
Mult.: 1
: 1.000
Bipolar 8.7 mA 20 mA 100 G to 180 G - 180 G to - 100 G 30 V - 40 C + 150 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Allegro MicroSystems Board Mount Hall Effect/Magnetic Sensors CONTINUOUS TIME HALL-EFFECT BIPOLAR SWIT 5.516In Stock
1,65 €
1,47 €
1,32 €
1,26 €
Min.: 1
Mult.: 1
Bipolar 3.8 mA 25 mA 26 G to 95 G - 95 G to - 26 G 3.8 V to 24 V - 40 C + 150 C Through Hole SIP-3 24 V 3.8 V A1202-3 Bulk
Allegro MicroSystems Board Mount Hall Effect/Magnetic Sensors ULTRA SENSITIVE DUEL CHANNEL BIPOLAR SWITCH 1.793In Stock
Cut Tape
1,93 €
1,71 €
1,54 €
1,48 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 3.000
Bipolar 3.5 mA 70 mA 7 G to 30 G - 30 G to - 7 G 3.3 V to 18 V - 40 C + 150 C SMD/SMT SOIC-8 18 V 3.3 V A1230 Reel, Cut Tape, MouseReel
Allegro MicroSystems Board Mount Hall Effect/Magnetic Sensors CONTINUOUS TIME HALL-EFFECT BIPOLAR SWIT 3.699In Stock
Cut Tape
1,58 €
1,40 €
1,26 €
1,20 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 3.000
Bipolar 3.8 mA 25 mA 26 G to 95 G - 95 G to - 26 G 3.8 V to 24 V - 40 C + 150 C SMD/SMT ZLH-3 24 V 3.8 V A1202-3 Reel, Cut Tape, MouseReel