Automotive Board Mount Hall Effect/Magnetic Sensors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Operating Supply Current Maximum Output Current Operating Point Min/Max Release Point Min/Max (Brp) Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Supply Voltage - Max Supply Voltage - Min Series Packaging
ROHM Semiconductor Board Mount Hall Effect/Magnetic Sensors Automotive Hall Effect Switch(S Pole Detection) 5.994In Stock
Cut Tape
0,998 €
0,877 €
0,78 €
0,744 €
Reel
0,52 €
Min.: 1
Mult.: 1
: 3.000
Automotive 1.3 mA 120 mA 33.5 mT 17 mT 2.7 V to 38 V - 40 C + 150 C SMD/SMT SSOP-3 38 V 2.7 V Reel, Cut Tape
ROHM Semiconductor Board Mount Hall Effect/Magnetic Sensors HALL EFFECT SWITCH(S POLE DETE 6.303In Stock
Cut Tape
0,937 €
0,827 €
0,736 €
0,703 €
Reel
0,517 €
Min.: 1
Mult.: 1
: 3.000
Automotive 1.3 mA 120 mA 5 mT 2.5 mT 2.7 V to 38 V - 40 C + 150 C SMD/SMT SSOP-3 38 V 2.7 V Reel, Cut Tape
Diodes Incorporated Board Mount Hall Effect/Magnetic Sensors Hall Latch Switch SC59 T&R 3K 6.028In Stock
Cut Tape
0,447 €
0,404 €
0,346 €
0,297 €
0,282 €
Reel
0,282 €
Min.: 1
Mult.: 1
Max.: 230
: 3.000
Automotive 2.8 mA 60 mA - 10 G to + 10 G - 10 G to + 10 G - 40 C + 150 C SMD/SMT SC-59-3 27 V 3 V Reel, Cut Tape, MouseReel
Diodes Incorporated Board Mount Hall Effect/Magnetic Sensors Hall Latch Switch SSOT23 T&R 3K 39In Stock
6.000Expected 11/11/2026
Cut Tape
0,456 €
0,442 €
0,347 €
0,33 €
0,313 €
Reel
0,313 €
Min.: 1
Mult.: 1
Max.: 234
: 3.000
Automotive 2.8 mA 60 mA - 10 G to + 10 G - 10 G to + 10 G - 40 C + 150 C SMD/SMT SOT-23-3 27 V 3 V Reel, Cut Tape, MouseReel
ROHM Semiconductor Board Mount Hall Effect/Magnetic Sensors HALL EFFECT LATCH IC: BD54102G
3.000Expected 2/22/2027
Cut Tape
0,937 €
0,827 €
0,736 €
0,703 €
Reel
0,529 €
Min.: 1
Mult.: 1
: 3.000
Automotive 1.3 mA 25 mA 3.5 mT - 3.5 mT to -0.5 mT 2.7 V to 38 V - 40 C + 150 C SMD/SMT SSOP-3A 38 V 2.7 V Reel, Cut Tape
Texas Instruments Board Mount Hall Effect/Magnetic Sensors AEC-Q100 qualified 8 0ARMS 500kHz Hall-e Non-Stocked Lead-Time 20 Weeks
Reel
2,61 €
Min.: 2.000
Mult.: 2.000
: 2.000
Automotive 5 V - 40 C + 125 C SOIC-10 5.5 V 3 V TMCS1126-Q1 Reel