BAF147B002-00A0

Amphenol Advanced Sensors
527-BAF147B002-00A0
BAF147B002-00A0

Mfr.:

Description:
Level Sensors Water Detection Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Level Sensors
RoHS:  
Wire
Brand: Amphenol Advanced Sensors
Description/Function: Coolant leak detection sensor
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting: Panel Mount
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Liquid Level Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: NovaSensor
Part # Aliases: BAF147B001-00A0
Unit Weight: 18,187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9025190090
CNHTS:
9026100000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Coolant Leak Detection Sensors

Amphenol Advanced Sensors Coolant Leak Detection Sensors detect coolant leakage via a change in resistance value. With the sharp growth of electric vehicles (EVs), many OEMs are using cooling systems for their battery systems, and a leak in the Li-ion battery packs could prove to be a dangerous situation. When a change in resistance value is received, the sensors will relay a notification signal so actions can be taken to prevent permanent damage or even unsafe conditions. Amphenol Advanced Sensors Coolant Leak Detection Sensors are easy to install and RoHS compliant.

In Stock: 964

Stock:
964 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 7,48 €
6,76 € 33,80 €
6,49 € 64,90 €
6,17 € 154,25 €
6,16 € 308,00 €