101990860

Seeed Studio
713-101990860
101990860

Mfr.:

Description:
Level Sensors Industrial Liquid Level Sensor MODBUS RS485 Aviation Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,50 € 107,50 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Level Sensors
Liquid level sensor
Brand: Seeed Studio
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 11 V to 30 V
Product Type: Liquid Level Sensors
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 11 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102080
ECCN:
EAR99

Industrial Liquid Level Sensor Aviation Connector

Seeed Studio Industrial Liquid Level Sensor MODBUS RS485 Aviation Connector measures the height of liquid and converts the data to the RS485 Modbus-RTU protocol, using a data logger or other device. The Liquid Level Sensor features a built-in, high-performance, highly sensitive silicon piezoresistive core. An internal chip converts the millivolt signal into a standard protocol, allowing connection to a computer, control instrument, or PLC.