SEN0684

DFRobot
426-SEN0684
SEN0684

Mfr.:

Description:
Force Sensors & Load Cells - Industrial Ultra-Thin Circular Flex Force Sensor (0.45mm, 20g-6kg Range, 120 C High-Temp Resistance)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Force Sensors & Load Cells - Industrial
20 g to 6 kg
Brand: DFRobot
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN0684 Ultra-Thin Circular Flex Force Sensor

DFRobot SEN0684 Ultra-Thin Circular Flex Force Sensor is engineered for rigorous environments and delivers high-precision pressure detection with distinct advantages over standard Force Sensing Resistors (FSRs). The device stands out with its ability to withstand temperatures up to +120°C and its support for direct soldering, ensuring permanent, secure connections where traditional connectors fail. Featuring a linear sensing range of 20g to 6kg, a response time under 1ms, and a lifespan exceeding 10 million cycles, the DFRobot SEN0684 offers the reliability required for advanced robotic tactile sensing, industrial automation, and automotive electronics.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
20
Expected 11/27/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €