SEN0639

DFRobot
426-SEN0639
SEN0639

Mfr.:

Description:
Flow Sensors The Gravity: PAV3015 Air Velocity Sensor is a compact, high-performance anemometer for precise airflow measurement. It integrates the Posifa PAV3015D sensor, which operates on the thermopile principle by measuring temperature differences to calculate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 2/11/2026
4
Expected 2/16/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,93 € 41,93 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Flow Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Air Velocity Sensor
5 % F.S
Brand: DFRobot
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Product Type: Flow Sensors
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Gravity PAV3015 Air Velocity Sensor

DFRobot Gravity PAV3015 Air Velocity Sensor operates on the thermopile principle to measure airflow from 0m/s to 15m/s with ±5% F.S accuracy. This air velocity sensor is a compact, high-performance anemometer for precise airflow measurement, based on the Posifa PAV3015D sensor. The Gravity PAV3015 air velocity sensor uses a solid-state method that provides significant advantages over traditional cup anemometers. This air velocity sensor features low 10mA power consumption, a 3.3V to 5V Gravity I2C interface, and an exceptionally fast 125ms response time. The Gravity PAV3015 air velocity sensor is ideal for embedded systems in applications like server cooling, HVAC monitoring, and UAV airspeed detection.