13 mm Board Mount Current Sensors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Rating Sensor Type Response Time Accuracy Frequency Range Operating Supply Voltage Output Type Qualification Maximum Operating Temperature Minimum Operating Temperature Package/Case Supply Voltage - Max Supply Voltage - Min Type
Allegro MicroSystems Board Mount Current Sensors 250 KHZ CURRENT SENSOR IC 1.438In Stock
8,88 €
8,04 €
7,73 €
7,23 €
Min.: 1
Mult.: 1
300 A Current Sense 2.5 us 2.1 % 200 kHz 4.5 V to 5.5 V Analog + 85 C - 40 C PFF-5 5.5 V 4.5 V Hall-Effect
KEMET Board Mount Current Sensors 250mV Max 4.5mA to 50mA 5 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200 401In Stock
37,36 €
34,37 €
33,26 €
31,93 €
Min.: 1
Mult.: 1
13 mA Open Loop 280 ms 55 Hz 5 V Digital, Analog AEC-Q200 + 105 C - 40 C 5.25 V 4.75 V Residual Current Sensor
KEMET Board Mount Current Sensors 250mV Max 5.0mA to 50mA 7 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200 337In Stock
37,36 €
34,37 €
33,26 €
31,93 €
Min.: 1
Mult.: 1
13 mA Open Loop 200 ms 55 Hz 5 V Analog AEC-Q200 + 105 C - 40 C 5.25 V 4.75 V Residual Current Sensor
KEMET FG-R14-6B
KEMET Board Mount Current Sensors FG-R14-6B 2.25V 6PIN -40C / +105C 25In Stock
37,36 €
34,37 €
33,26 €
31,93 €
Min.: 1
Mult.: 1
13 mA Current Sense 695 ms 5 V Digital + 105 C - 40 C 5.25 V 4.75 V
KEMET Board Mount Current Sensors 250mV Max 4.5mA to 50mA 6 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200 5In Stock
150Expected 6/24/2027
40,33 €
36,44 €
33,86 €
31,73 €
Min.: 1
Mult.: 1
13 mA Open Loop 280 ms 55 Hz 5 V Digital, Analog AEC-Q200 + 105 C - 40 C 5.25 V 4.75 V Residual Current Sensor
KEMET FG-R14-6A
KEMET Board Mount Current Sensors FG-R14-6A 2.25V 6PIN -40C / +105C UL 2231-2 Compliant
300On Order
38,23 €
34,80 €
33,52 €
32,56 €
Min.: 1
Mult.: 1
13 mA Current Sense 695 ms 5 V Digital + 105 C - 40 C 5.25 V 4.75 V