Board Mount Current Sensors

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Rating Sensor Type Response Time Accuracy Frequency Range Operating Supply Voltage Output Type Qualification Maximum Operating Temperature Minimum Operating Temperature Package/Case Supply Voltage - Max Supply Voltage - Min Type
Tamura Board Mount Current Sensors CURRENT SENSOR ( 60A; 15V) 3.248In Stock
9,66 €
8,45 €
7,88 €
7,13 €
Min.: 1
Mult.: 1
60 A Open Loop 5 us 0 Hz to 100 kHz 15 V Analog - Voltage + 80 C - 30 C
Pulse Egston Board Mount Current Sensors 45mHz 20mA 450mV/kA 1% Shielded 49In Stock
53,75 €
49,65 €
48,13 €
47,33 €
Min.: 1
Mult.: 1
Closed Loop 45 kHz + 80 C - 20 C Current Sensor


KEMET Board Mount Current Sensors 5V 10mA 150Hz Hi Sensitivity DC/AC 1.552In Stock
36,71 €
33,28 €
31,98 €
30,42 €
Min.: 1
Mult.: 1
13 mA Open Loop 280 ms 55 Hz 5 V Digital, Analog + 105 C - 40 C 5.25 V 4.75 V Residual Current Sensor
Western Automation Board Mount Current Sensors Residual Current Monitor, 6mA DC/30mA AC Fault Current Detection, IEC62752, 14mm CT Aperture 503In Stock
44,94 €
37,90 €
35,23 €
31,97 €
Min.: 1
Mult.: 1
6 mA Open Loop 12 V to 24 V Digital + 85 C - 40 C 24 V 12 V Residual

Melexis Board Mount Current Sensors Gen2.75 HiSpeed IMC.Hall Prog.Curr.Sens Ana 30mV/mT (16-120) 5V
This product may require additional documentation to export from the United States.
221In Stock
4,93 €
4,15 €
3,86 €
3,50 €
Min.: 1
Mult.: 1
200 A to 2 kA Current Sense 2 us 5 V Ratiometric AEC-Q100 + 150 C - 40 C SOIC-8 5.5 V 4.5 V Hall-Effect Sensor
Melexis Board Mount Current Sensors Gen2.75 HiSpeed IMC.Hall Prog.Curr.Sens Ana 40mV/mT (30-170) 5V
This product may require additional documentation to export from the United States.
63In Stock
4,93 €
4,15 €
3,86 €
3,50 €
Min.: 1
Mult.: 1
200 A to 1.2 kA Current Sense 2 us 5 V Ratiometric AEC-Q100 + 150 C - 40 C SOIC-8 5.5 V 4.5 V Hall-Effect Sensor
Melexis Board Mount Current Sensors Gen2 HiSpeed Conv.Hall Prog.Curr.Sens Ana 50mV/mT
This product may require additional documentation to export from the United States.
2.033In Stock
3,96 €
3,34 €
3,10 €
2,61 €
Min.: 1
Mult.: 1
AEC-Q100 VA-4
Melexis Board Mount Current Sensors Gen2.5 HiSpeed IMC.Hall Prog.Curr.Sens Ana 100mV/mT (50-300)
This product may require additional documentation to export from the United States.
2.041In Stock
4,90 €
4,13 €
3,84 €
3,48 €
Min.: 1
Mult.: 1
12.5 mA Open Loop 2.5 us 5 V Analog AEC-Q100 + 150 C - 40 C SOIC-8 5.5 V 4.5 V Hall-Effect Current Sensor
Melexis Board Mount Current Sensors Gen2.5 HiSpeed IMC.Hall Prog.Curr.Sens Ana 60mV/mT (30-200)
This product may require additional documentation to export from the United States.
662In Stock
3,81 €
3,41 €
3,27 €
3,09 €
Min.: 1
Mult.: 1
12.5 mA Open Loop 2.5 us 5 V Analog AEC-Q100 + 150 C - 40 C SOIC-8 5.5 V 4.5 V Hall-Effect Current Sensor
Melexis Board Mount Current Sensors Gen2-InP-CurrentSensor-20AB.FSRatio-5V-3.55kVisolation 752In Stock
4,33 €
3,65 €
3,39 €
2,61 €
Min.: 1
Mult.: 1
20 mA Current Sense 3 us 0 Hz to 300 kHz 5 V Ratiometric AEC-Q100 + 125 C - 40 C SOIC-8 Integrated Current Sensor
Tamura Board Mount Current Sensors CURRENT SENSOR ( 3A; 15V) 724In Stock
9,32 €
7,86 €
7,30 €
6,63 €
Min.: 1
Mult.: 1
3 A Open Loop 5 us 0 Hz to 100 kHz 15 V Analog - Voltage + 80 C - 30 C
Tamura Board Mount Current Sensors FLUX-GATE CS VREFOUT ( 50A; +5V) 256In Stock
12,56 €
11,42 €
11,00 €
10,49 €
Min.: 1
Mult.: 1
Western Automation Board Mount Current Sensors RCM14-01 system, consists of 90137 pcb assembly and 90140 vertical mount current transformer 554In Stock
31,29 €
Min.: 1
Mult.: 1
6 mA Open Loop 12 V to 24 V Digital + 85 C - 40 C 24 V 12 V Residual
Western Automation Board Mount Current Sensors Residual Current Monitor, 56mA DC/20mA AC Fault Current Detetion, UL2231, 14mm CT Aperture 110In Stock
31,29 €
31,28 €
Min.: 1
Mult.: 1
56 mA Open Loop 12 V to 24 V Digital + 85 C - 40 C 24 V 12 V Residual
Pulse Electronics Board Mount Current Sensors THT Current Sense 20mH 100Ohms 754In Stock
3,16 €
2,60 €
2,41 €
2,22 €
Min.: 1
Mult.: 1
20 A 20 kHz to 200 kHz
KEMET Board Mount Current Sensors SensCurr 0PH ID11.0mm OD30.5mm 376In Stock
11,93 €
11,02 €
10,29 €
9,74 €
8,80 €
Min.: 1
Mult.: 1
60 A Open Loop 60 Hz + 80 C - 20 C Zero-Phase Current Transformers
Tamura Board Mount Current Sensors CURRENT SENSOR ( 5A; 15V) 1.344In Stock
9,30 €
7,25 €
6,97 €
6,01 €
Min.: 1
Mult.: 1
5 A Open Loop 5 us 0 Hz to 100 kHz 15 V Analog - Voltage + 80 C - 30 C
Western Automation Board Mount Current Sensors RCM14-03 system, consists of 90134 pcb assembly and 90150 horizontal mount current transformer 533In Stock
31,29 €
Min.: 1
Mult.: 1
6 mA Open Loop 12 V to 24 V Digital + 85 C - 40 C 24 V 12 V Residual
Tamura Board Mount Current Sensors CURRENT SENSOR ( 50A; 15V) 412In Stock
9,97 €
7,77 €
7,47 €
6,45 €
Min.: 1
Mult.: 1
50 A Open Loop 5 us 0 Hz to 100 kHz 15 V Analog - Voltage + 80 C - 30 C
Tamura Board Mount Current Sensors CURRENT SENSOR ( 6A; +5V) 392In Stock
13,11 €
11,05 €
10,27 €
9,32 €
Min.: 1
Mult.: 1
6 A Closed Loop 1 us 0 Hz to 100 kHz 5 V Analog - Voltage + 85 C - 10 C
Western Automation Board Mount Current Sensors RCM14-01 system, consists of 90137 pcb assembly and 90150 horizontal mount current transformer 558In Stock
31,29 €
Min.: 1
Mult.: 1
6 mA Open Loop 12 V to 24 V Digital + 85 C - 40 C 24 V 12 V Residual
Pulse Egston Board Mount Current Sensors 370kHz 60mA 100mV/Ka 1% 83In Stock
17,84 €
16,10 €
15,44 €
14,45 €
Min.: 1
Mult.: 1
Closed Loop 370 kHz + 80 C - 20 C Current Sensor
Tamura Board Mount Current Sensors CURRENT SENSOR ( 25A; 15V) 592In Stock
9,67 €
8,14 €
7,57 €
6,87 €
Min.: 1
Mult.: 1
25 A Open Loop 5 us 0 Hz to 100 kHz 15 V Analog - Voltage + 80 C - 30 C
KEMET Board Mount Current Sensors Hi Sensitvty Compact 15A Res=30Ohms 919In Stock
3,91 €
3,54 €
3,35 €
3,17 €
Min.: 1
Mult.: 1
15 A Open Loop 60 Hz + 80 C - 20 C Zero-Phase Current Transformers
Tamura Board Mount Current Sensors CURRENT SENSOR ( 400A; +5V) 374In Stock
13,98 €
12,71 €
12,25 €
11,40 €
Min.: 1
Mult.: 1
400 A Open Loop 10 us 0 Hz to 100 kHz 5 V Analog - Voltage + 80 C - 10 C