TLI5570RE35E1E0001XTSA1

Infineon Technologies
726-TLI5570RE35E1E00
TLI5570RE35E1E0001XTSA1

Mfr.:

Description:
Board Mount Current Sensors CURRENT SENS CONS & IND

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 3/26/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,746 € 3,73 €
0,691 € 6,91 €
0,583 € 29,15 €
0,542 € 54,20 €
0,457 € 228,50 €
0,425 € 425,00 €
0,396 € 792,00 €
Full Reel (Order in multiples of 3000)
0,382 € 1.146,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Current Sensors
RoHS:  
700 uA
Current Sense
1 V to 5.5 V
Analog
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1 mm
Length: 2.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package/Case: SOT-23-6
Packaging: Reel
Packaging: Cut Tape
Product Type: Board Mount Current Sensors
Series: TLI5570
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Tradename: XENSIV
Type: Current Sensor
Width: 1.3 mm
Part # Aliases: TLI5570-RE35E1-E0001 SP006025316
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.