120254-0044

Molex
538-120254-0044
120254-0044

Mfr.:

Description:
Photoelectric Sensors C23 Hsg 10-300mm OD PNP 4P M8 Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,11 € 88,11 €
80,33 € 803,30 €
68,93 € 6.893,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Photoelectric Sensors
Background Suppression
10 mm to 300 mm
PNP
Connector
M8
4 Pin
- 25 C
+ 65 C
Brand: Molex
IP Rating: IP67
Length: 30 mm
Product Type: Photoelectric Sensors
Series: 120254
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Contrinex
Width: 20 mm
Part # Aliases: 1202540044 01202540044 LHR-C23PA-PMS-603
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501900
USHTS:
8541498000
ECCN:
EAR99

Contrinex Inductive & Photoelectric Sensors

Molex Contrinex Inductive and Photoelectric Sensors are ideal, robust, and self-contained sensors with an integrated IO-link. These sensors feature a compact housing and a large sensing range that are ideal for limited space applications and challenging environments. The inductive and photoelectric sensors are widely used in packaging machines, food and beverage production lines, filling plant, textile applications, machine tools, and logistics.