CYW20734UA1KFFB3G

Infineon Technologies
727-CYW20734UA1KFFB3
CYW20734UA1KFFB3G

Mfr.:

Description:
RF Microcontrollers - MCU Bluetooth BLE and IEEE 802.15.4

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 514

Stock:
514 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 514 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,42 € 7,42 €
5,32 € 53,20 €
5,08 € 127,00 €
4,41 € 441,00 €
4,21 € 1.052,50 €
3,73 € 1.939,60 €
3,68 € 3.827,20 €
3,63 € 9.438,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M3
2.4 GHz
32 bit
848 kB
352 kB
96 MHz
10 bit, 13 bit
1.2 V, 3.3 V
1.2 V, 3.3 V
+ 70 C
FBGA-90
SMD/SMT
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: RAM
Interface Type: I2C, I2S, PCM, SPI, UART
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Number of ADC Channels: 28 Channel
Number of I/Os: 40 I/O
Number of Timers: 4
Operating Supply Voltage: 1.2 V, 3.3 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: EEPROM
Series: CYW20734
Factory Pack Quantity: 520
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C

CYW207xx RF System on a Chip

Infineon Technologies CYW207xx RF Systems on a Chip provides a high level of integration for wearables and other consumer/industrial embedded applications. The devices include integrated PMU, IEEE 802.11 MAC/baseband, radio, and BLUETOOTH® for each combo chip. The chips support all rates specified in the IEEE 802.11a/b/g/n/ac specifications. The CYW207xx also supports optional antenna diversity for improved RF performance in difficult environments.

CYW20734 Stand-Alone Baseband Processor

Infineon Technologies CYW20734 Stand-Alone Baseband Processor offers a 1.3µA leakage rating, 3.6V input voltage, and 40mA maximum load current. The CYW20734 is manufactured using the advanced 40nm CMOS low-power process and employs the highest level of integration to eliminate all critical external components. This minimizes the device's footprint and costs associated with implementing BLUETOOTH® solutions.