73591-2039

Molex
538-73591-2039
73591-2039

Mfr.:

Description:
RF Isolators SMSJ Isolator 3.4-3.8GHz 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Isolators
RoHS:  
3.4 GHz to 3.8 GHz
20 dB
50 W
Counterclockwise
0.3 dB
- 40 C
+ 105 C
10 mm x 7 mm
50 Ohms
Silver
Steel
Reel
Cut Tape
Brand: Molex
Product: Isolators
Product Type: RF Isolators
Series: 73591
Factory Pack Quantity: 250
Subcategory: Filters
Type: Single Junction
Part # Aliases: 811-340-380-VT040 0735912039
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Isolators & Circulators

Molex RF Isolators and Circulators offer frequencies from 380MHz to 40GHz and have drop-in and surface-mount options. Molex RF Isolators and Circulators feature designs as small as 6mm and provide optimized electrical performance, unit-to-unit consistency, and a wide frequency band that ensures the ability to combine multiple bands in a single radio in new designs. Suitable applications for these isolators and circulators include antenna array systems, base transceiver stations, radio access networks, and laboratory test applications.

In Stock: 728

Stock:
728 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 728 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,04 € 11,04 €
9,55 € 95,50 €
8,75 € 218,75 €
8,34 € 834,00 €
Full Reel (Order in multiples of 250)
7,96 € 1.990,00 €
7,59 € 3.795,00 €