Power Amplifiers RF Amplifier

Results: 665
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 3In Stock
2Expected 7/1/2026
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 3.9 A 53 dB 9.8 dB Power Amplifiers Screw Si 40 dBm 43 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 2In Stock
16On Order
Min.: 1
Mult.: 1

10 MHz to 2 GHz 28 V 2.9 A 52 dB 9.5 dB Power Amplifiers Screw Si 41 dBm 46 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 3In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 2In Stock
4Expected 7/1/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 1In Stock
16On Order
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 1In Stock
4Expected 8/6/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
CML Micro RF Amplifier 10W 136 - 1000 MHz Power Amplifier 578In Stock
Min.: 1
Mult.: 1

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm
300On Order
Min.: 1
Mult.: 1
: 100

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm 6In Stock
Min.: 1
Mult.: 1

50 kHz to 50 GHz 5 V 100 mA 12.5 dB 6.5 dB Power Amplifiers Si 13 dBm 23 dBm - 10 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier SMT High Power Amplifier, 0.01 - 10 GHz, 50? 142In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 10 GHz 12 V 400 mA 17.9 dB 6.8 dB Power Amplifiers SMD/SMT QFN-32 GaAs 31.5 dBm 44.1 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 20 to 54 GHz PA
10In Stock
Min.: 1
Mult.: 1

20 GHz to 54 GHz 5 V 850 mA 17.5 dB 7.5 dB Power Amplifiers SMD/SMT LGA-CAV-24 GaAs 28 dBm 34.5 dBm - 40 C + 85 C ADPA7009-2 Cut Tape
Qorvo RF Amplifier 60W PA, Satcom
1In Stock
Min.: 1
Mult.: 1

7.9 GHz to 8.4 GHz 37.7 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA0708 Gel Pack
Qorvo RF Amplifier 8.5 - 11 GHz, 4 W GaN PA 200In Stock
Min.: 1
Mult.: 1

8.5 GHz to 11 GHz 22 V 180 mA 32 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA1022 Tray
Qorvo RF Amplifier 2-20 GHz 10 W GaN Amp
29In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 22 V 1.68 A 19 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2962 Bag
Qorvo RF Amplifier 60W X-Band Radar QFN
9In Stock
40Expected 9/24/2026
Min.: 1
Mult.: 1
: 10

8.5 GHz to 10.55 GHz 24 V 1.24 A 27.9 dB Power Amplifiers SMD/SMT GaN - 36 dBc - 40 C + 85 C QPA2811 Reel, Cut Tape
Qorvo RF Amplifier 20 TO 40 GHZ, 8W MMIC PA DOT
10In Stock
Min.: 10
Mult.: 10

20 GHz to 40 GHz Power Amplifiers SMD/SMT GaN 39 dBm QPA2640T Tray
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 0.5 - 18 GHz, 50ohm 19In Stock
Min.: 1
Mult.: 1

500 MHz to 18 GHz 5 V 48 mA 9.5 dB 6.1 dB Power Amplifiers Si 11.5 dBm 23.5 dBm - 40 C + 85 C ZX60 Tray
Analog Devices RF Amplifier Amplifier, Power, 5.5-8.5GHz, 5W
567In Stock
Min.: 1
Mult.: 1

5.5 GHz to 8.5 GHz 5 V to 7.5 V 2.2 A 28 dB Power Amplifiers SMD/SMT QFN-40 GaAs 36 dBm 44 dBm - 40 C + 85 C HMC1121 Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz 268In Stock
Min.: 1
Mult.: 1
: 100

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.3-2.4 GHz Doherty Small cell PA (Band 1.991In Stock
Min.: 1
Mult.: 1
: 2.500

2.3 GHz to 2.4 GHz 5 V 406 mA 34.5 dB Power Amplifiers SMD/SMT SMT-16 GaAs InGaP 36 dBm - 40 C + 105 C QPA9940 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-3.5GHz 12W GaN PAE > 52% Gain 31dB 358In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 20 V to 32 V 175 mA 31 dB Power Amplifiers SMD/SMT QFN-24 GaN - 40 C + 85 C TGA2975 Waffle
MACOM RF Amplifier Amplifier,Power, 76In Stock
Min.: 1
Mult.: 1
: 50

2 GHz to 6 GHz 8 V 475 mA 20 dB Power Amplifiers Screw GaAs 28 dBm 40 dBm - 20 C + 85 C Reel, Cut Tape
CML Micro RF Amplifier Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 88In Stock
Min.: 1
Mult.: 1
: 10

4.4 GHz to 4.9 GHz 400 mA 12 dB 3 dB Power Amplifiers SMD/SMT SMD-10 GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT, G28V5, 50W, 5.2-5.9GHz,
28In Stock
Min.: 1
Mult.: 1
: 10

5 GHz to 5.9 GHz 28 V 18.96 mA 27.1 dB Power Amplifiers SMD/SMT QFN-32 GaN - 65 C + 225 C Reel, Cut Tape
Analog Devices RF Amplifier 31 dBm P1dB, 20 dB gain
173In Stock
254On Order
Min.: 1
Mult.: 1

20 GHz to 44 GHz 5 V 1.4 A 20.5 dB 6 dB Power Amplifiers SMD/SMT CLCC-HS-18 GaAs 29 dBm 42.5 dBm - 40 C + 85 C Cut Tape