GRF2012 Series RF Amplifier

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block, Compensator, 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified 1.328In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz to 6 GHz 2.7 V to 8 V 100 mA 14.6 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.7 dBm 40 dBm - 40 C + 105 C AEC-Q100 GRF2012 Reel, Cut Tape

Guerrilla RF RF Amplifier .05-6GHz NF 1.9dB Gain 15dB OIP3 40dB 1.306In Stock
Min.: 1
Mult.: 1
Reel: 2.500

50 MHz to 6 GHz 2.7 V to 8 V 120 mA 15 dB 2.7 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 40 dBm - 40 C + 105 C GRF2012 Reel, Cut Tape, MouseReel