MMA-495930-Q4

CML Micro
938-MMA-495930-Q4
MMA-495930-Q4

Mfr.:

Description:
RF Amplifier High Linearity Driver Amplifiers for WiMax/WLAN/Wifi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
33,59 € 3.359,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
CML Micro
Product Category: RF Amplifier
RoHS:  
4.9 GHz to 5.9 GHz
450 mA
20 dB
Driver Amplifiers
SMD/SMT
QFN-24
GaAs
30 dBm
45 dBm
- 40 C
+ 85 C
MMA
Reel
Brand: CML Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Tradename: MMA-495930-Q4
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MMIC Amplifiers (MMA)

MicroWave Technology MMIC Amplifiers (MMA) are based on InGaP HBT, pHEMT, and Linear MESFET technologies. These amplifiers are high-performance, low-cost, and high-power amplifiers. The MMIC Amplifiers include high linearity, fully matched WiMax power amplifiers, and broadband gain blocks as well. Military screening is available on hermetically sealed package products. These amplifiers are used in point-to-point radio applications in high-power, high-linearity, driver amplifiers, traveling-wave amplifiers, microwave and wireless communication systems, optical instrumentation, and WiMax/WLAN driver amplifiers.