Analog Devices Inc.
CEL
Central Semiconductor
Comchip Technology
Diodes Incorporated
Infineon
MACOM
Microchip
Micro Commercial Components (MCC)
Nexperia
NXP
onsemi
Qorvo
Renesas Electronics
STMicroelectronics
Toshiba
WeEn Semiconductors
15GN03CA
15GN03MA
2SC5087
2SC5108
2SC5226A
2SC5488A
2SC5706
55GN01CA
55GN01FA
BF771
BF776
BFP181
BFP183
BFP193
BFP196
BFP405
BFP410
BFP420
BFP450
BFP460
Bipolar
Bipolar Power
Bipolar Wideband
2 MHz to 30 MHz
30 MHz
100 MHz
200 MHz
260 MHz
300 MHz
450 MHz
470 MHz
500 MHz
600 MHz
900 MHz
1.09 GHz
1.1 GHz
1.15 GHz
1.215 GHz
1.45 GHz
1.5 GHz
2 GHz
2.6 GHz to 2.69 GHz
2.7 GHz to 2.9 GHz
10
15
20
20 at 3 mA, 1 V
25
25 at 2 mA, 1 V
25 at 3 mA, 1 V
40
40 at 2 A, 2 V
48
50
56 at 5 mA, 10 V
60
60 at 20 mA, 5 V
60 at 50 mA, 5 V
70
90
100
100 at 50 mA, 5 V
110
2.25 V
2.3 V
2.5 V
2.8 V
3 V
3.25 V
4 V
4.1 V
4.2 V
4.5 V
5.3 V
5.5 V
6 V
8 V
10 V
11 V
12 V
12 V, - 15 V
15 V
17 V
600 mV
1 V
1.2 V
1.3 V
1.5 V
2 V
2.3 V
2.5 V
2.6 V
2.8 V
2.9 V
3 V
3.5 V
4 V
4.1 V
4.5 V
5 V
5.5 V
6 V
6 V, - 5 V
2 mA
3 mA
5 mA
10 mA
20 mA
25 mA
26 mA
30 mA
35 mA
40 mA
45 mA
50 mA
55 mA
65 mA
70 mA
80 mA
90 mA
100 mA
150 mA
200 mA
- 65 C
- 55 C
- 40 C
+ 25 C
+ 85 C
+ 125 C
+ 150 C
+ 200 C
Screw Mount
SMD/SMT
Through Hole
211-07
211-11
332A-3
355C-2
355J-2
744A-01
Ceramic
Ceramic-2
CP-3
QFN-20
SC-70-3
SC-74-6
SC-82FL-4
SMQ-4
SOIC-14
SOIC-8
SOIC-Narrow-16
SOIC-Narrow-8
SOT-143-4
SOT-143B-4
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube